Part Details for TLP2355(TPL,E(T by Toshiba America Electronic Components
Overview of TLP2355(TPL,E(T by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP2355(TPL,E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 458 |
|
$0.4940 / $1.2350 | Buy Now | |
DISTI #
TLP2355(TPL,E(T
|
Avnet Asia | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO T/R (Alt: TLP2355(TPL,E(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TLP2355(TPL,E(T
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO T/R (Alt: TLP2355(TPL,E(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP2355(TPL,E(T
TLP2355(TPL,E(T CAD Models
TLP2355(TPL,E(T Part Data Attributes
|
TLP2355(TPL,E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2355(TPL,E(T
Toshiba America Electronic Components
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/5 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Response Time-Max | 7.5e-8 s | |
Response Time-Nom | 1.4999999999999997e-17 ns | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES |