-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIAC OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP265J(V4-TPL,ECT-ND
|
DigiKey | TRIAC COUPLER, NZC, VDE, SO6, TA Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2288 / $0.9800 | Buy Now |
DISTI #
TLP265J(V4-TPL,E
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin SO6 Emboss T/R - Tape and Reel (Alt: TLP265J(V4-TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.2397 / $0.2800 | Buy Now |
DISTI #
757-TLP265JV4TPLE
|
Mouser Electronics | Triac & SCR Output Optocouplers GaAs Infrared LED and Photo Triac RoHS: Compliant | 20362 |
|
$0.2340 / $0.9600 | Buy Now |
DISTI #
V72:2272_13896473
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2327 Container: Cut Strips | Americas - 3000 |
|
$0.2733 / $0.9581 | Buy Now |
DISTI #
69712550
|
Verical | Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2327 | Americas - 3000 |
|
$0.2733 / $0.5858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP265J(V4-TPL,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP265J(V4-TPL,E
Toshiba America Electronic Components
TRIAC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Input Trigger Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for TLP265J(V4-TPL,E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP265J(V4-TPL,E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP265J(V4,E | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J(V4-TPL,E vs TLP265J(V4,E |
TLP265J | Triac Output Devices | Toshiba America Electronic Components | TLP265J(V4-TPL,E vs TLP265J |
TLP265J(V4(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J(V4-TPL,E vs TLP265J(V4(O |
TLP265J(TPL | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J(V4-TPL,E vs TLP265J(TPL |
TLP265J(TPL,E(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J(V4-TPL,E vs TLP265J(TPL,E(O |
TLP265J(V4-TPL | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J(V4-TPL,E vs TLP265J(V4-TPL |
TLP265J(E(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J(V4-TPL,E vs TLP265J(E(O |
TLP265J(TPL,E | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J(V4-TPL,E vs TLP265J(TPL,E |
TLP265J(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J(V4-TPL,E vs TLP265J(O |
TLP265J(V4,E(O | TRIAC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP265J(V4-TPL,E vs TLP265J(V4,E(O |