Part Details for TLP2768A(TP(T by Toshiba America Electronic Components
Overview of TLP2768A(TP(T by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLP2768A(TP(T
TLP2768A(TP(T CAD Models
TLP2768A(TP(T Part Data Attributes
|
TLP2768A(TP(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2768A(TP(T
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 20 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Response Time-Nom | 3e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |
Alternate Parts for TLP2768A(TP(T
This table gives cross-reference parts and alternative options found for TLP2768A(TP(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP2768A(TP(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP2768A(D4-TP4,E | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2768A(TP(T vs TLP2768A(D4-TP4,E |
TLP2768A(D4,E(O | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2768A(TP(T vs TLP2768A(D4,E(O |
TLP2768A(D4-LF4,E | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2768A(TP(T vs TLP2768A(D4-LF4,E |
TLP2768A(D4) | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2768A(TP(T vs TLP2768A(D4) |
TLP2768A(TP,E(T | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2768A(TP(T vs TLP2768A(TP,E(T |
TLP2768A(D4(T | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2768A(TP(T vs TLP2768A(D4(T |
TLP2768A(D4,E | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2768A(TP(T vs TLP2768A(D4,E |
TLP2768A(LF4,E | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2768A(TP(T vs TLP2768A(LF4,E |
TLP2768A(D4,E(T | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2768A(TP(T vs TLP2768A(D4,E(T |
TLP2768A(TP,E | LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2768A(TP(T vs TLP2768A(TP,E |