-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
GLYN GmbH & Co. KG | Transistor Coupler, SO16package,CTR:100% 3750 Vrm | 2000 |
|
RFQ | |
DISTI #
TLP290-4(GB-TP,E(T
|
Avnet Asia | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SO T/R (Alt: TLP290-4(GB-TP,E(T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days | 8000 |
|
$1.0009 / $1.1195 | Buy Now |
|
CHIPMALL.COM LIMITED | 80V 2.5kV 50mA 400mV@2.4mA,8mA 4 1.2V AC,DC SOP-16-4.4mm Optocouplers - Phototransistor Output ROHS | 54312 |
|
$0.3355 / $0.5576 | Buy Now |
DISTI #
TLP290-4(GB-TP,E(T
|
EBV Elektronik | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SO T/R (Alt: TLP290-4(GB-TP,E(T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks, 0 Days | EBV - 14000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 12000 |
|
$1.0900 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP290-4(GB-TP,E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP290-4(GB-TP,E(T
Toshiba America Electronic Components
Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for TLP290-4(GB-TP,E(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP290-4(GB-TP,E(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP290-4(GB-TP) | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP290-4(GB-TP,E(T vs TLP290-4(GB-TP) |
TLP290-4(GB,E) | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP290-4(GB-TP,E(T vs TLP290-4(GB,E) |
TLP290-4(GB,E | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP290-4(GB-TP,E(T vs TLP290-4(GB,E |
TLP290-4(V4-GB,E | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP290-4(GB-TP,E(T vs TLP290-4(V4-GB,E |
TLP290-4(V4-GB-TP | Transistor Output Optocoupler, 4-Element, 2500V Isolation | Toshiba America Electronic Components | TLP290-4(GB-TP,E(T vs TLP290-4(V4-GB-TP |
TLP290-4(V4-GB) | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP290-4(GB-TP,E(T vs TLP290-4(V4-GB) |
TLP290-4(GB-TP | Transistor Output Optocoupler, 4-Element, 2500V Isolation | Toshiba America Electronic Components | TLP290-4(GB-TP,E(T vs TLP290-4(GB-TP |