-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8806
|
Newark | Optocoupler Transistor, 80V, 0.05A, Smd Rohs Compliant: Yes |Toshiba TLP291(GB-TP, SE(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5845 |
|
$0.1680 / $0.6330 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 3750V ISOLATION | 21654 |
|
$0.1365 / $0.9100 | Buy Now |
|
Ameya Holding Limited | COUPLER LSOP-4 100-600% 5mA 80V RoHSconf | 27500 |
|
RFQ | |
|
GLYN GmbH & Co. KG | Transistor Coupler, SO4 package,CTR:100% 3750 Vrm | 72500 |
|
RFQ | |
DISTI #
TLP291(GB-TP,SE(T
|
Avnet Asia | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SOIC T/R (Alt: TLP291(GB-TP,SE(T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2033 / $0.2274 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure4-SO | 9406 |
|
$0.0911 / $0.1374 | Buy Now |
DISTI #
TLP291(GB-TP,SE(T
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SOIC T/R (Alt: TLP291(GB-TP,SE(T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3872460RL
|
element14 Asia-Pacific | OPTOCOUPLER TRANSISTOR, 80V, 0.05A, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 6975 |
|
$0.1824 / $0.2245 | Buy Now |
DISTI #
3872460
|
element14 Asia-Pacific | OPTOCOUPLER TRANSISTOR, 80V, 0.05A, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 6975 |
|
$0.1824 / $0.3647 | Buy Now |
DISTI #
3872460RL
|
Farnell | OPTOCOUPLER TRANSISTOR, 80V, 0.05A, SMD RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 5845 |
|
$0.1730 / $0.2081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP291(GB-TP,SE(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP291(GB-TP,SE(T
Toshiba America Electronic Components
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ROHS COMPLIANT, 11-3C1, SOP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for TLP291(GB-TP,SE(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP291(GB-TP,SE(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP291(V4GB,E | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(GB-TP,SE(T vs TLP291(V4GB,E |
TLP291(GB) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(GB-TP,SE(T vs TLP291(GB) |
TLP291(GBTL,SE | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(GB-TP,SE(T vs TLP291(GBTL,SE |
TLP291(V4GBTP,SE | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP291(GB-TP,SE(T vs TLP291(V4GBTP,SE |
TLP291(GBTL | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(GB-TP,SE(T vs TLP291(GBTL |
TLP291(V4GBTL | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(GB-TP,SE(T vs TLP291(V4GBTL |
TLP291(GB-TP,E(O | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(GB-TP,SE(T vs TLP291(GB-TP,E(O |
TLP291(V4GBTP,SE(T | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP291(GB-TP,SE(T vs TLP291(V4GBTP,SE(T |
TLP291(GB,SE | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP291(GB-TP,SE(T vs TLP291(GB,SE |
TLP291(GB-TP,E | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(GB-TP,SE(T vs TLP291(GB-TP,E |