-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71286339
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 2301 | Americas - 2980 |
|
$0.5049 / $0.5813 | Buy Now |
DISTI #
69060283
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 184 Package Multiple: 1 Date Code: 2322 | Americas - 1178 |
|
$0.1325 / $0.1700 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 3750V ISOLATION | 2384 |
|
$0.3098 / $0.8850 | Buy Now |
DISTI #
TLP291-GR.SE-T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 2 | 0 |
|
$0.1610 / $0.4810 | RFQ |
DISTI #
C1S751201200103
|
Chip1Stop | Optocouplers RoHS: Compliant Container: Bulk | 1178 |
|
$0.1060 / $0.2800 | Buy Now |
|
CHIPMALL.COM LIMITED | 2980 |
|
$0.2566 / $0.5470 | Buy Now | |
DISTI #
TLP291(GR,SE(T
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SOIC (Alt: TLP291(GR,SE(T) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 25 Weeks, 0 Days | EBV - 10500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP291(GR,SE(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP291(GR,SE(T
Toshiba America Electronic Components
Transistor Output Optocoupler, 1-Element, 3750V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for TLP291(GR,SE(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP291(GR,SE(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP291(V4GR | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(GR,SE(T vs TLP291(V4GR |
TLP291(V4GR,SE | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(GR,SE(T vs TLP291(V4GR,SE |
TLP291(GR,SE | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP291(GR,SE(T vs TLP291(GR,SE |
TLP291(GRTL | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(GR,SE(T vs TLP291(GRTL |
TLP291(GR-TP | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(GR,SE(T vs TLP291(GR-TP |
TLP291(GR-TP,E | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(GR,SE(T vs TLP291(GR-TP,E |
TLP291(GR,E | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP291(GR,SE(T vs TLP291(GR,E |
TLP291(GR-TP,SE(T | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(GR,SE(T vs TLP291(GR-TP,SE(T |
TLP291(V4GRTP,SE(T | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP291(GR,SE(T vs TLP291(V4GRTP,SE(T |
TLP291(V4GR-TP | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(GR,SE(T vs TLP291(V4GR-TP |