-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8809
|
Newark | Optocoupler Transistor, 80V, 0.05A, Smd Rohs Compliant: Yes |Toshiba TLP291(TP, SE(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3925 |
|
$0.1730 / $0.6530 | Buy Now |
DISTI #
82425408
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 365 Package Multiple: 1 Date Code: 2401 | Americas - 19900 |
|
$0.1845 / $0.2147 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 3750V ISOLATION | 15920 |
|
$0.2055 / $0.6850 | Buy Now |
DISTI #
TLP291(TP,SE(T
|
Avnet Asia | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SOIC T/R (Alt: TLP291(TP,SE(T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201235835
|
Chip1Stop | Optocouplers RoHS: Compliant | 5000 |
|
$0.3630 / $0.4880 | Buy Now |
DISTI #
TLP291(TP,SE(T
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SOIC T/R (Alt: TLP291(TP,SE(T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP291(TP,SE(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP291(TP,SE(T
Toshiba America Electronic Components
TRANSISTOR OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 325% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for TLP291(TP,SE(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP291(TP,SE(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP291(TP,SE | OPTOISOLATOR 3.75KV TRANS 4-SO | Toshiba America Electronic Components | TLP291(TP,SE(T vs TLP291(TP,SE |
TLP291(TP,SE) | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(TP,SE(T vs TLP291(TP,SE) |
TLP291(V4) | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP291(TP,SE(T vs TLP291(V4) |
TLP291(E) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, THIN, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(TP,SE(T vs TLP291(E) |
TLP291(TL | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(TP,SE(T vs TLP291(TL |
TLP291(UG-TPR,SE(T | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(TP,SE(T vs TLP291(UG-TPR,SE(T |
TLP291(V4,E | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(TP,SE(T vs TLP291(V4,E |
TLP291(TP) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(TP,SE(T vs TLP291(TP) |
TLP291(V4B-TP,SE(T | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP291(TP,SE(T vs TLP291(V4B-TP,SE(T |
TLP291 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP291(TP,SE(T vs TLP291 |