-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPTOISOLATOR 3.75KV TRANS 4-SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP292(TPLECT-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 4-SO Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3303 In Stock |
|
$0.1416 / $0.5500 | Buy Now |
DISTI #
TLP292(TPL,E
|
Avnet Americas | Optocoupler AC/DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R - Tape and Reel (Alt: TLP292(TPL,E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 112500 |
|
$0.1303 | Buy Now |
DISTI #
757-TLP292(TPLE
|
Mouser Electronics | Transistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4 RoHS: Compliant | 570060 |
|
$0.1460 / $0.5500 | Buy Now |
DISTI #
V72:2272_13898545
|
Arrow Electronics | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 454 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2218 Container: Cut Strips | Americas - 2548 |
|
$0.1476 / $0.2202 | Buy Now |
DISTI #
68498958
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 454 Package Multiple: 1 Date Code: 2218 | Americas - 2548 |
|
$0.1476 / $0.2203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP292(TPL,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP292(TPL,E
Toshiba America Electronic Components
OPTOISOLATOR 3.75KV TRANS 4-SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |