There are no models available for this part yet.
Overview of TLP350(D4-TP1,F) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TLP350(D4-TP1,F) by Toshiba America Electronic Components
Part Data Attributes for TLP350(D4-TP1,F) by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
OPEN COLLECTOR, UL APPROVED, VDE APPROVED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Isolation Voltage-Max
|
3750 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method
|
TAPE
|
Response Time-Max
|
5e-7 s
|
Response Time-Nom
|
1.5e-7 ns
|
Supply Voltage-Min
|
15 V
|
Surface Mount
|
YES
|
Alternate Parts for TLP350(D4-TP1,F)
This table gives cross-reference parts and alternative options found for TLP350(D4-TP1,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP350(D4-TP1,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP350(D4) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C402, DIP-8 | Toshiba America Electronic Components | TLP350(D4-TP1,F) vs TLP350(D4) |
TLP350(D4-TP4) | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP350(D4-TP1,F) vs TLP350(D4-TP4) |
TLP350(D4-TP4,F) | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP350(D4-TP1,F) vs TLP350(D4-TP4,F) |
TLP350(D4-TP5,F) | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP350(D4-TP1,F) vs TLP350(D4-TP5,F) |
TLP350(TP5,F) | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP T/R | Toshiba America Electronic Components | TLP350(D4-TP1,F) vs TLP350(TP5,F) |
TLP350(D4,F) | Logic IC Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP350(D4-TP1,F) vs TLP350(D4,F) |
TLP350(TP5) | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP350(D4-TP1,F) vs TLP350(TP5) |
TLP350(TP1,F) | IC IRED PHOTOCOUPLER 8-SMD | Toshiba America Electronic Components | TLP350(D4-TP1,F) vs TLP350(TP1,F) |