Part Details for TLP350(D4-TP1) by Toshiba America Electronic Components
Overview of TLP350(D4-TP1) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP350(D4-TP1)
TLP350(D4-TP1) CAD Models
TLP350(D4-TP1) Part Data Attributes
|
TLP350(D4-TP1)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP350(D4-TP1)
Toshiba America Electronic Components
Logic IC Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Response Time-Max | 5e-7 s | |
Response Time-Nom | 1.5e-7 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES |
Alternate Parts for TLP350(D4-TP1)
This table gives cross-reference parts and alternative options found for TLP350(D4-TP1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP350(D4-TP1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP350(D4) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C402, DIP-8 | Toshiba America Electronic Components | TLP350(D4-TP1) vs TLP350(D4) |
TLP350(D4-TP4) | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP350(D4-TP1) vs TLP350(D4-TP4) |
TLP350(D4-TP4,F) | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP350(D4-TP1) vs TLP350(D4-TP4,F) |
TLP350(D4-TP5,F) | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP350(D4-TP1) vs TLP350(D4-TP5,F) |
TLP350(TP5,F) | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP T/R | Toshiba America Electronic Components | TLP350(D4-TP1) vs TLP350(TP5,F) |
TLP350(D4,F) | Logic IC Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP350(D4-TP1) vs TLP350(D4,F) |
TLP350(TP5) | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP350(D4-TP1) vs TLP350(TP5) |
TLP350(TP1,F) | IC IRED PHOTOCOUPLER 8-SMD | Toshiba America Electronic Components | TLP350(D4-TP1) vs TLP350(TP1,F) |