-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY OPTOELECTRONIC DEVICE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3906(E-ND
|
DigiKey | PHOTOVOLTAIC, 3.75KV BV, SO6, 12 Min Qty: 1 Lead time: 18 Weeks Container: Tray |
139 In Stock |
|
$0.6157 / $1.9100 | Buy Now |
DISTI #
TLP3906(E
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO6 Tube - Trays (Alt: TLP3906(E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 18 Weeks, 0 Days Container: Tray | 3000 |
|
$0.6144 / $0.7344 | Buy Now |
DISTI #
757-TLP3906E
|
Mouser Electronics | Photodiode Output Optocouplers GaAAs Infrared LED and Photo Diode RoHS: Compliant | 2715 |
|
$0.6150 / $1.9000 | Buy Now |
DISTI #
TLP3906(E
|
TTI | Photodiode Output Optocouplers GaAAs Infrared LED and Photo Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tray | Americas - 0 |
|
$0.6100 / $0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3906(E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3906(E
Toshiba America Electronic Components
SPECIALTY OPTOELECTRONIC DEVICE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | COMPLEX | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | Photodiode Output Optocoupler | |
Surface Mount | YES |