Part Details for TLP3906(TPR,E(O by Toshiba America Electronic Components
Overview of TLP3906(TPR,E(O by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP3906(TPR,E(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP3906-TPR.E-O
|
TME | Optocoupler, SMD, Ch: 1, OUT: photodiode, 3.75kV, SO6 Min Qty: 1 | 11577 |
|
$0.8200 / $1.0800 | Buy Now |
DISTI #
TLP3906(TPR,E(O
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO6 Emboss T/R (Alt: TLP3906(TPR,E(O) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP3906(TPR,E(O
TLP3906(TPR,E(O CAD Models
TLP3906(TPR,E(O Part Data Attributes:
|
TLP3906(TPR,E(O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3906(TPR,E(O
Toshiba America Electronic Components
Optoelectronic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Configuration | COMPLEX | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | Photodiode Output Optocoupler | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Surface Mount | YES |