TLP626
Description: Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4

Overview of TLP626 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TLP626 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # TLP626
Avnet Americas Application scope: Communication interface, Power supply, AC main voltage detection, BVS=5000Vrms(min)@t=60s, CTR=100 to 1200%, UL approved, cUL approved - Tape and Reel (Alt: TLP626) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Reel 0
RFQ

CAD Models for TLP626 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLP626 by Toshiba America Electronic Components

TLP626
Toshiba America Electronic Components
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TOSHIBA CORP
Package Description
DIP-4
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Date Of Intro
1991-04-23
Samacsys Manufacturer
Toshiba
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
55 V
Configuration
SINGLE
Current Transfer Ratio-Min
100%
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
Forward Voltage-Max
1.3 V
Isolation Voltage-Max
5000 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
NO
Want to compare parts?
  1. TLP626
    Toshiba America Electronic Components
    Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4
    VS

Alternate Parts for TLP626

This table gives cross-reference parts and alternative options found for TLP626. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP626, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTV-8141M AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Lite-On Semiconductor Corporation TLP626 vs LTV-8141M
LTV-8141 AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Lite-On Semiconductor Corporation TLP626 vs LTV-8141
LTV-814 AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Lite-On Semiconductor Corporation TLP626 vs LTV-814
Part Number Description Manufacturer Compare
LTV-8141M AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Lite-On Semiconductor Corporation TLP626 vs LTV-8141M
LTV-8141 AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Lite-On Semiconductor Corporation TLP626 vs LTV-8141

Related Parts for TLP626

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP626 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP626 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLP626 would you like to use for your alert(s)?
  • Please alert me when TLP626 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP626 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP626 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP626 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP626.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP626 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: