Part Details for TLP785F(D4-GRL,F by Toshiba America Electronic Components
Overview of TLP785F(D4-GRL,F by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TLP785F(D4-GRL,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP785F(D4-GRLF-ND
|
DigiKey | PHOTOCOUPLER TRANS OUT Lead time: 36 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for TLP785F(D4-GRL,F
TLP785F(D4-GRL,F CAD Models
TLP785F(D4-GRL,F Part Data Attributes:
|
TLP785F(D4-GRL,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP785F(D4-GRL,F
Toshiba America Electronic Components
Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO |
Alternate Parts for TLP785F(D4-GRL,F
This table gives cross-reference parts and alternative options found for TLP785F(D4-GRL,F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP785F(D4-GRL,F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP781(D4-GR-TP6,F | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R | Toshiba America Electronic Components | TLP785F(D4-GRL,F vs TLP781(D4-GR-TP6,F |
TLP781(D4-GR,F) | PHOTO TRANSISTOR 60MA 4-DIP | Toshiba America Electronic Components | TLP785F(D4-GRL,F vs TLP781(D4-GR,F) |
TLP781F(D4-GR,F) | PHOTOCOUPLER TRANS OUT 4DIP | Toshiba America Electronic Components | TLP785F(D4-GRL,F vs TLP781F(D4-GR,F) |
TLP781F(D4GR-TP7,F) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Toshiba America Electronic Components | TLP785F(D4-GRL,F vs TLP781F(D4GR-TP7,F) |