Part Details for TLRE180AP by Marktech Optoelectronics
Overview of TLRE180AP by Marktech Optoelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TLRE180AP
TLRE180AP CAD Models
TLRE180AP Part Data Attributes
|
TLRE180AP
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
TLRE180AP
Marktech Optoelectronics
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Infrared Range | NO | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 9.7 mm | |
Peak Wavelength | 644 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 5 deg |