Part Details for TLS090LS by Littelfuse Inc
Overview of TLS090LS by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for TLS090LS
TLS090LS CAD Models
TLS090LS Part Data Attributes:
|
TLS090LS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TLS090LS
Littelfuse Inc
Electric Fuse, 90A, 170VDC, 100000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 22.35 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 90 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE |
Alternate Parts for TLS090LS
This table gives cross-reference parts and alternative options found for TLS090LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLS090LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLS090L | Electric Fuse, 90A, 170VDC, 100000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | TLS090LS vs TLS090L |
TLS090V | Electric Fuse, 90A, 170VDC, 100000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | TLS090LS vs TLS090V |