| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HA12220F | Hitachi Ltd | Check for Price | Read/Write Amplifier Circuit, 1 Channel, PQFP28 | TLS1521FN vs HA12220F |
| ML511RCQ-6 | RF Micro Devices Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28 | TLS1521FN vs ML511RCQ-6 |
| ML4568CQ-1 | RF Micro Devices Inc | Check for Price | Pulse Detector, 2 Channel, PQCC28 | TLS1521FN vs ML4568CQ-1 |
| ML502R-6CQ | RF Micro Devices Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28 | TLS1521FN vs ML502R-6CQ |
| SSI32R117R-6CH | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28 | TLS1521FN vs SSI32R117R-6CH |
| UA1176RQC | National Semiconductor Corporation | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28 | TLS1521FN vs UA1176RQC |
| SSI32R511R-6CH | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28 | TLS1521FN vs SSI32R511R-6CH |
| ML8464CCQ-2 | RF Micro Devices Inc | Check for Price | Pulse Detector, BIPolar, PQCC28 | TLS1521FN vs ML8464CCQ-2 |
| DP1176QC | Texas Instruments | Check for Price | Read/Write Amplifier Circuit, 6 Channel, PQCC28 | TLS1521FN vs DP1176QC |
| SSI32R516-6CH | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28 | TLS1521FN vs SSI32R516-6CH |
Part Details for TLS1521FN by Texas Instruments
Results Overview of TLS1521FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLS1521FN Information
TLS1521FN by Texas Instruments is a Drive Electronic.
Drive Electronics are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TLS1521FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28 | 9631 |
|
RFQ |
US Tariff Estimator: TLS1521FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLS1521FN Part Data Attributes
|
|
TLS1521FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLS1521FN
Texas Instruments
Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQCC28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Plastic, Lcc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.60 | |
| Drive Type | Winchester | |
| Interface IC Type | Read Write Amplifier Circuit | |
| JESD-30 Code | S-PQCC-J28 | |
| Length | 11.5062 Mm | |
| Number of Channels | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 12.6 V | |
| Supply Voltage1-Min | 11.4 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11.5062 Mm |
Alternate Parts for TLS1521FN
This table gives cross-reference parts and alternative options found for TLS1521FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLS1521FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.