| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XR-505R-4AD | Exar Corporation | Check for Price | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | TLS21R10DW vs XR-505R-4AD |
| VM777237FPO | VTC Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO20 | TLS21R10DW vs VM777237FPO |
| 32R2020V-4CL20 | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | TLS21R10DW vs 32R2020V-4CL20 |
| VM720420SS | VTC Inc | Check for Price | Read/Write Amplifier Circuit, 4 Channel, PDSO20 | TLS21R10DW vs VM720420SS |
| VM777R237FPO | VTC Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO20 | TLS21R10DW vs VM777R237FPO |
| 32R2020RZ-4CV20R | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | TLS21R10DW vs 32R2020RZ-4CV20R |
| VM710430IPOJ | VTC Inc | Check for Price | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | TLS21R10DW vs VM710430IPOJ |
| VM710N410IVSJ | VTC Inc | Check for Price | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | TLS21R10DW vs VM710N410IVSJ |
| VM710415CSSJ | VTC Inc | Check for Price | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | TLS21R10DW vs VM710415CSSJ |
| DP84605M4I | National Semiconductor Corporation | Check for Price | Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20 | TLS21R10DW vs DP84605M4I |
Part Details for TLS21R10DW by Texas Instruments
Results Overview of TLS21R10DW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLS21R10DW Information
TLS21R10DW by Texas Instruments is a Drive Electronic.
Drive Electronics are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TLS21R10DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | 5121 |
|
RFQ |
US Tariff Estimator: TLS21R10DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLS21R10DW Part Data Attributes
|
|
TLS21R10DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLS21R10DW
Texas Instruments
Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-20 | |
| HTS Code | 8542.39.00.60 | |
| Drive Type | Winchester | |
| Interface IC Type | Read Write Amplifier Circuit | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 43.4 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for TLS21R10DW
This table gives cross-reference parts and alternative options found for TLS21R10DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLS21R10DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.