Part Details for TLS24306 by Texas Instruments
Results Overview of TLS24306 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLS24306 Information
TLS24306 by Texas Instruments is a Drive Electronic.
Drive Electronics are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TLS24306
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Drive Electronics, 6 Channel, BICMOS, PDSO38 | 6967 |
|
RFQ |
US Tariff Estimator: TLS24306 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLS24306 Part Data Attributes
|
|
TLS24306
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLS24306
Texas Instruments
Read/Write Amplifier Circuit, 6 Channel, BICMOS, PDSO38
|
| Part Life Cycle Code | Obsolete | |
| Package Description | So-38 | |
| HTS Code | 8542.39.00.60 | |
| Drive Type | Winchester | |
| Interface IC Type | Read Write Amplifier Circuit | |
| JESD-30 Code | R-PDSO-G38 | |
| Length | 4.5 Mm | |
| Number of Channels | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP38,.25,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 62 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 9.8 Mm |