Part Details for TLV1117-18CKTPR by Texas Instruments
Overview of TLV1117-18CKTPR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV1117-18CKTPR
TLV1117-18CKTPR CAD Models
TLV1117-18CKTPR Part Data Attributes:
|
TLV1117-18CKTPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1117-18CKTPR
Texas Instruments
1.8V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, POWERFLEX, PLASTIC, TO-252, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.145 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 6.04 mm |
Alternate Parts for TLV1117-18CKTPR
This table gives cross-reference parts and alternative options found for TLV1117-18CKTPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1117-18CKTPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX27001TFV18 | Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSSO2, TO-252, DPAK-3 | Infineon Technologies AG | TLV1117-18CKTPR vs IFX27001TFV18 |
LF18CDT-TR | Very low drop voltage regulator with inhibit | STMicroelectronics | TLV1117-18CKTPR vs LF18CDT-TR |
BA18BC0FP | Fixed Positive LDO Regulator, 1.8V, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN | ROHM Semiconductor | TLV1117-18CKTPR vs BA18BC0FP |
LF18ABDT-TR | Very low drop voltage regulator with inhibit | STMicroelectronics | TLV1117-18CKTPR vs LF18ABDT-TR |
LSP2155D18A | Fixed Positive LDO Regulator, 1.8V, CMOS, PSSO2, TO-252AB, 3 PIN | Lite-On Semiconductor Corporation | TLV1117-18CKTPR vs LSP2155D18A |
TLV1117-18IKVURG3 | 800-mA, 15-V, linear voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | TLV1117-18CKTPR vs TLV1117-18IKVURG3 |
FAN1117AD-1.8 | Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | TLV1117-18CKTPR vs FAN1117AD-1.8 |
BA18BC0FP-E2 | Fixed Positive LDO Regulator, 1.8V, BIPolar, PSSO2, TO-252, 3 PIN | ROHM Semiconductor | TLV1117-18CKTPR vs BA18BC0FP-E2 |
LF18ABDT | 1.8V FIXED POSITIVE LDO REGULATOR, PSSO2, LEAD FREE, DPAK-3 | STMicroelectronics | TLV1117-18CKTPR vs LF18ABDT |
FAN1540D18X | Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | Fairchild Semiconductor Corporation | TLV1117-18CKTPR vs FAN1540D18X |