Power Circuits
TLV1117LV33DCYR
Texas Instruments
Description: 1-A, low-dropout voltage regulator 4-SOT-223 -40 to 125

Overview of TLV1117LV33DCYR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TLV1117LV33DCYR Texas Instruments 1-A, Positive Fixed Voltage, Low-Dropout Regulator 4-SOT-223 -40 to 125

Price & Stock for TLV1117LV33DCYR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH1524
Newark Ldo, Fixed, 3.3V, 1A, Sot-223-4, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1117LV33DCYR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 576
  • 1 $0.4090
  • 10 $0.3420
  • 25 $0.3160
  • 50 $0.2860
  • 100 $0.2750
  • 250 $0.2680
  • 500 $0.2630
  • 1,000 $0.2590
$0.2590 / $0.4090 Buy Now
DISTI # 296-28778-1-ND
DigiKey IC REG LINEAR 3.3V 1A SOT223-4 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) 12154
In Stock
  • 1 $0.2600
  • 10 $0.1700
  • 25 $0.1476
  • 100 $0.1238
  • 250 $0.1123
  • 500 $0.1054
  • 1,000 $0.0997
  • 2,500 $0.0937
  • 5,000 $0.0901
  • 7,500 $0.0882
  • 12,500 $0.0862
  • 17,500 $0.0851
  • 25,000 $0.0839
  • 62,500 $0.0815
$0.0815 / $0.2600 Buy Now
DISTI # 595-TLV1117LV33DCYR
Mouser Electronics LDO Voltage Regulators 1A,Pos Fix Vltg LDO Linear Reg RoHS: Compliant 39402
  • 1 $0.3500
  • 10 $0.2500
  • 100 $0.1440
  • 1,000 $0.1070
  • 2,500 $0.0930
  • 10,000 $0.0870
  • 25,000 $0.0800
  • 50,000 $0.0770
  • 100,000 $0.0750
$0.0750 / $0.3500 Buy Now
Bristol Electronics   2227
RFQ
Quest Components 3.3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PDSO3 16000
  • 1 $1.5400
  • 1,300 $0.5390
  • 2,784 $0.4620
$0.4620 / $1.5400 Buy Now
Quest Components 3.3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PDSO3 2
  • 1 $0.1689
$0.1689 Buy Now
DISTI # TLV1117LV33DCYR
TME IC: voltage regulator, LDO,fixed, 3.3V, 1A, SOT223, SMD, reel,tape Min Qty: 1 4369
  • 1 $0.3240
  • 10 $0.2500
  • 25 $0.1420
  • 100 $0.1320
  • 250 $0.1220
  • 500 $0.1090
  • 1,000 $0.1020
  • 2,500 $0.0980
$0.0980 / $0.3240 Buy Now
Ameya Holding Limited SOT223-4/A°/1A, Positive Fixed Voltage Low-Dropout Linear Regulator 400083
RFQ
ComSIT USA 1-AMP, POSITIVE FIXED VOLTAGE, LOW-DROPOUT REGULATOR Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, CMOS, PDSO4 RoHS: Compliant Stock EU - 2440
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # SMC-TLV1117LV33DCYR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 20572
RFQ
DISTI # SMC-TLV1117LV33DCYR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 5604
RFQ
DISTI # SMC-TLV1117LV33DCYR
Sensible Micro Corporation Ldo Regulator Pos 3.3V 1A 4-Pin(3+Tab) Sot-223 T/R RoHS: Compliant Min Qty: 2500 Lead time: 0 Weeks, 1 Days Date Code: 2013+ Container: Tape & Reel 54
  • 100 $0.0672
  • 500 $0.0655
  • 1,000 $0.0621
$0.0621 / $0.0672 RFQ
Chip 1 Exchange INSTOCK 11027
RFQ
DISTI # C1S746204498479
Chip1Stop Linear Regulator RoHS: Compliant pbFree: Yes 38
  • 10 $0.2500
  • 25 $0.1300
$0.1300 / $0.2500 Buy Now
LCSC 75dB(120Hz) 1A Fixed 3.3V Positive electrode 5.5V SOT-223 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 16763
  • 5 $0.1545
  • 50 $0.1246
  • 150 $0.1118
  • 500 $0.0958
  • 2,500 $0.0801
  • 5,000 $0.0758
$0.0758 / $0.1545 Buy Now
Win Source Electronics IC REG LDO 3.3V 1A SOT223 188011
  • 455 $0.1110
  • 1,090 $0.0920
  • 1,690 $0.0890
  • 2,330 $0.0860
  • 3,015 $0.0830
  • 4,055 $0.0740
$0.0740 / $0.1110 Buy Now

CAD Models for TLV1117LV33DCYR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV1117LV33DCYR by Texas Instruments

TLV1117LV33DCYR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
Package Description
GREEN, PLASTIC, SOT-223, 4 PIN
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.7 V
Dropout Voltage1-Nom
0.57 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
3.8 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Length
6.5 mm
Line Regulation-Max
0.005%
Load Regulation-Max
0.035%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
3.3495 V
Output Voltage1-Min
3.2505 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1.5%
Width
3.5 mm
Want to compare parts?
  1. TLV1117LV33DCYR
    Texas Instruments
    1-A, low-dropout voltage regulator 4-SOT-223 -40 to 125
    VS

Related Parts for TLV1117LV33DCYR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV1117LV33DCYR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV1117LV33DCYR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV1117LV33DCYR would you like to use for your alert(s)?
  • Please alert me when TLV1117LV33DCYR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV1117LV33DCYR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV1117LV33DCYR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV1117LV33DCYR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV1117LV33DCYR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV1117LV33DCYR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: