| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV171QDBVRQ1 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2700uV Offset-Max, CMOS, PDSO5 | TLV171IDBVT vs TLV171QDBVRQ1 |
| TLV171IDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2700uV Offset-Max, CMOS, PDSO8 | TLV171IDBVT vs TLV171IDR |
Part Details for TLV171IDBVT by Texas Instruments
Results Overview of TLV171IDBVT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV171IDBVT Information
TLV171IDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV171IDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-44911-2-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 250 Container: Tape & Reel |
20298 Tape & Reel |
|
$0.8208 / $0.9149 | Buy Now |
|
DISTI #
296-44911-6-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Container: Digi-Reel |
20298 Digi-Reel® |
|
$0.9729 / $1.6500 | Buy Now |
|
DISTI #
296-44911-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Container: Cut Tape |
48 Cut Tape |
|
$0.9729 / $1.6500 | Buy Now |
|
DISTI #
595-TLV171IDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 36-V 3-MHz lo w-power operation A A 595-TLV171IDBVR RoHS: Compliant | 29 |
|
$0.8000 / $1.6500 | Buy Now |
|
DISTI #
69781576
|
Verical | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2314 | Americas - 14 |
|
$0.6734 | Buy Now |
|
|
Bristol Electronics | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 789 |
|
RFQ | |
|
|
Chip Stock | Single, 36-V, 3-MHz, low-power operational amplifier for cost-sensitive applications 5-SOT-23 -40 to 125 | 48498 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT SOT23-5 | 64690 |
|
$0.4113 / $0.5283 | Buy Now |
US Tariff Estimator: TLV171IDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV171IDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV171IDBVT Part Data Attributes
|
|
TLV171IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV171IDBVT
Texas Instruments
Operational Amplifier, 1 Func, 2700uV Offset-Max, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2016-09-05 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 94 Db | |
| Common-mode Reject Ratio-Nom | 105 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2700 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -18 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 1.5 V/Us | |
| Supply Current-Max | 0.695 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 18 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 50118.72 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for TLV171IDBVT
This table gives cross-reference parts and alternative options found for TLV171IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV171IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV171IDBVT Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the TLV171IDBVT is 5.5V.
-
Yes, the TLV171IDBVT has a bandwidth of 10 MHz and a slew rate of 10 V/μs, making it suitable for high-frequency applications.
-
To ensure stability, make sure to follow proper compensation techniques, such as adding a capacitor in the feedback loop, and ensure that the gain and phase margins are sufficient.
-
Yes, the TLV171IDBVT can be used in a single-supply configuration, but the input common-mode voltage range is limited to VCC-1.5V to VCC-0.5V.
-
The input impedance of the TLV171IDBVT is typically 10^12 ohms in parallel with 2 pF.