Part Details for TLV1822MDDFREP by Texas Instruments
Results Overview of TLV1822MDDFREP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV1822MDDFREP Information
TLV1822MDDFREP by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV1822MDDFREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV1822MDDFREPTR-ND
|
DigiKey | IC COMPARATOR 2CH TSOT-23-8 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.3870 | Buy Now |
|
DISTI #
595-TLV1822MDDFREP
|
Mouser Electronics | Analog Comparators Enhanced-product 40V dual comparator wit RoHS: Compliant | 0 |
|
$2.1000 / $4.0300 | Order Now |
US Tariff Estimator: TLV1822MDDFREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV1822MDDFREP Part Data Attributes
|
|
TLV1822MDDFREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1822MDDFREP
Texas Instruments
Comparator, 2 Func, 4uV Offset-Max, 900ns Response Time, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.0012 µA | |
| Bias Current-Max (IIB) @25C | 0.0012 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSOP8,.11,25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Response Time-Nom | 900 Ns | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage Limit-Max | 42 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |