| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2211IDBVT | Texas Instruments | $1.5800 | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TLV2211CDBVRG4 vs TLV2211IDBVT |
| TLV2211CDBVTG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TLV2211CDBVRG4 vs TLV2211CDBVTG4 |
| TLV2211IDBVRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TLV2211CDBVRG4 vs TLV2211IDBVRG4 |
| TLV2211CDBV | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TLV2211CDBVRG4 vs TLV2211CDBV |
| TLV2211IDBVR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | TLV2211CDBVRG4 vs TLV2211IDBVR |
Part Details for TLV2211CDBVRG4 by Texas Instruments
Results Overview of TLV2211CDBVRG4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2211CDBVRG4 Information
TLV2211CDBVRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2211CDBVRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Single LinCMOS Rail-To-Rail uPower Operational Amplifier 5-SOT-23 0 to 70 | 13760 |
|
RFQ | |
|
DISTI #
NS-TLV2211CDBVRG4
|
Northstar Micro Electronics | OEM/CM ONLY | 5447 |
|
Buy Now RFQ | |
|
|
Vyrian | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5 | 6290 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 65KHZ RRO SOT23-5 | 13350 |
|
$1.7728 / $2.6591 | Buy Now |
US Tariff Estimator: TLV2211CDBVRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2211CDBVRG4 Part Data Attributes
|
|
TLV2211CDBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2211CDBVRG4
Texas Instruments
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00015 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Min | 0.005 V/Us | |
| Slew Rate-Nom | 0.025 V/Us | |
| Supply Current-Max | 0.03 Ma | |
| Supply Voltage Limit-Max | 12 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 56 | |
| Voltage Gain-Min | 1000 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for TLV2211CDBVRG4
This table gives cross-reference parts and alternative options found for TLV2211CDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2211CDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2211CDBVRG4 Frequently Asked Questions (FAQ)
-
The TLV2211CDBVRG4 can operate from -40°C to 125°C, but the performance may degrade at extreme temperatures.
-
To ensure stability, make sure to decouple the power supply pins with a 0.1uF capacitor, and use a gain of 10 or more to prevent oscillations.
-
Keep the input and output traces short and away from each other, and use a ground plane to reduce noise and improve stability.
-
Yes, the TLV2211CDBVRG4 has a high input impedance (10^12 ohms) and can be used in high-impedance circuits, but be aware of the potential for noise pickup.
-
Use ESD protection diodes or a TVS (Transient Voltage Suppressor) device to protect the op-amp from electrostatic discharge.