Part Details for TLV2217-25PWRE4 by Texas Instruments
Overview of TLV2217-25PWRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV2217-25PWRE4
TLV2217-25PWRE4 CAD Models
TLV2217-25PWRE4 Part Data Attributes:
|
TLV2217-25PWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2217-25PWRE4
Texas Instruments
2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO20, GREEN, PLASTIC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.023% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
Alternate Parts for TLV2217-25PWRE4
This table gives cross-reference parts and alternative options found for TLV2217-25PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2217-25PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2217-25PWG4 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | TLV2217-25PWRE4 vs TLV2217-25PWG4 |
TLV2217-25PWRG4 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | TLV2217-25PWRE4 vs TLV2217-25PWRG4 |
TLV2217-25PW | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | TLV2217-25PWRE4 vs TLV2217-25PW |