-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLV2252A Advanced LinCMOS rail-to-rail very low-power dual precision operational amplifier RoHS: Not Compliant Status: Active Min Qty: 1 | 100 |
|
$1.4900 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2252AIPWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2252AIPWG4
Texas Instruments
Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-TSSOP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 77 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.125 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 187 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV2252AIPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2252AIPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04651-01YE | DUAL OP-AMP, 1750uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDSO8, PLASTIC, MO-153, TSSOP-8 | Texas Instruments | TLV2252AIPWG4 vs V62/04651-01YE |
TLV2322IPW | Dual, 8-V, 85-kHz operational amplifier 8-TSSOP -40 to 85 | Texas Instruments | TLV2252AIPWG4 vs TLV2322IPW |
TLV2322IPWLE | Dual Low-Voltage uPower Operational Amplifier 8-TSSOP -40 to 85 | Texas Instruments | TLV2252AIPWG4 vs TLV2322IPWLE |
TLV2252AIPWRG4 | Low-Voltage Rail-To-Rail Dual Operational Amplifier 8-TSSOP -40 to 125 | Texas Instruments | TLV2252AIPWG4 vs TLV2252AIPWRG4 |
TLV2252AQPWRQ1 | IC DUAL OP-AMP, 1000 uV OFFSET-MAX, 0.187 MHz BAND WIDTH, PDSO8, TSSOP-8, Operational Amplifier | Texas Instruments | TLV2252AIPWG4 vs TLV2252AQPWRQ1 |
V62/04651-02YE | DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDSO8, PLASTIC, MO-153, TSSOP-8 | Texas Instruments | TLV2252AIPWG4 vs V62/04651-02YE |
TLV2322IPWR | Dual, 8-V, 85-kHz operational amplifier 8-TSSOP -40 to 85 | Texas Instruments | TLV2252AIPWG4 vs TLV2322IPWR |
TLV2252AIPWLE | Low-Voltage Rail-To-Rail Dual Operational Amplifier 8-TSSOP -40 to 125 | Texas Instruments | TLV2252AIPWG4 vs TLV2252AIPWLE |
TLV2252QPWRQ1 | IC DUAL OP-AMP, 1000 uV OFFSET-MAX, 0.187 MHz BAND WIDTH, PDSO8, TSSOP-8, Operational Amplifier | Texas Instruments | TLV2252AIPWG4 vs TLV2252QPWRQ1 |