Part Details for V62/04651-02YE by Texas Instruments
Overview of V62/04651-02YE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V62/04651-02YE
V62/04651-02YE CAD Models
V62/04651-02YE Part Data Attributes:
|
V62/04651-02YE
Texas Instruments
Buy Now
|
Compare Parts:
V62/04651-02YE
Texas Instruments
DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDSO8, PLASTIC, MO-153, TSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.05 V/us | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | GOLD FLASH PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 187 | |
Voltage Gain-Min | 10000 | |
Width | 3 mm |
Alternate Parts for V62/04651-02YE
This table gives cross-reference parts and alternative options found for V62/04651-02YE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/04651-02YE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2252AIPWLE | DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | Rochester Electronics LLC | V62/04651-02YE vs TLV2252AIPWLE |
TLV2252AIPWR | Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | V62/04651-02YE vs TLV2252AIPWR |
TLV2322IPWR | Dual, 8-V, 85-kHz operational amplifier 8-TSSOP -40 to 85 | Texas Instruments | V62/04651-02YE vs TLV2322IPWR |
TLV2252AIPWG4 | Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | V62/04651-02YE vs TLV2252AIPWG4 |
TLV2252AQPWRQ1 | IC DUAL OP-AMP, 1000 uV OFFSET-MAX, 0.187 MHz BAND WIDTH, PDSO8, TSSOP-8, Operational Amplifier | Texas Instruments | V62/04651-02YE vs TLV2252AQPWRQ1 |
TLV2252AIPW | Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | V62/04651-02YE vs TLV2252AIPW |
TLV2322IPWG4 | DUAL OP-AMP, 11000uV OFFSET-MAX, 0.027MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | V62/04651-02YE vs TLV2322IPWG4 |
TLV2252AIPWLER | DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | V62/04651-02YE vs TLV2252AIPWLER |
TLV2252AIPWLE | Low-Voltage Rail-To-Rail Dual Operational Amplifier 8-TSSOP -40 to 125 | Texas Instruments | V62/04651-02YE vs TLV2252AIPWLE |
TLV2322IPW | Dual, 8-V, 85-kHz operational amplifier 8-TSSOP -40 to 85 | Texas Instruments | V62/04651-02YE vs TLV2322IPW |