| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2252MU | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, CDFP10 | TLV2252MUB vs TLV2252MU |
Part Details for TLV2252MUB by Texas Instruments
Results Overview of TLV2252MUB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2252MUB Information
TLV2252MUB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2252MUB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, CDFP10 | 6239 |
|
RFQ |
US Tariff Estimator: TLV2252MUB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2252MUB Part Data Attributes
|
|
TLV2252MUB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2252MUB
Texas Instruments
Operational Amplifier, 2 Func, 1750uV Offset-Max, CMOS, CDFP10
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Fp-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.001 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 75 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1750 µV | |
| JESD-30 Code | S-GDFP-F10 | |
| Length | 6.475 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL10,.24 | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 0.05 V/Us | |
| Slew Rate-Nom | 0.1 V/Us | |
| Supply Current-Max | 0.15 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 187 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 6.225 Mm |
Alternate Parts for TLV2252MUB
This table gives cross-reference parts and alternative options found for TLV2252MUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2252MUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.