| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2254IN | Texas Instruments | $1.5420 | Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDIP14 | TLV2254AMJB vs TLV2254IN |
| TLV2254AIN | Texas Instruments | $1.9904 | Operational Amplifier, 4 Func, 850uV Offset-Max, CMOS, PDIP14 | TLV2254AMJB vs TLV2254AIN |
| TLV2254AINE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1000uV Offset-Max, CMOS, PDIP14 | TLV2254AMJB vs TLV2254AINE4 |
| 5962-9566602QCA | Defense Logistics Agency | Check for Price | Operational Amplifier, 4 Func, 1750uV Offset-Max, CDIP14 | TLV2254AMJB vs 5962-9566602QCA |
| 5962-9566602QCX | Defense Logistics Agency | Check for Price | Operational Amplifier, 4 Func, 1750uV Offset-Max, CMOS, CDIP14 | TLV2254AMJB vs 5962-9566602QCX |
| 5962-9566604QCX | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1000uV Offset-Max, CMOS, CDIP14 | TLV2254AMJB vs 5962-9566604QCX |
| TLV2324INE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, PDIP14 | TLV2254AMJB vs TLV2324INE4 |
| TLV2254AIN | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | TLV2254AMJB vs TLV2254AIN |
| 5962-9566602QCX | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1750uV Offset-Max, CMOS, CDIP14 | TLV2254AMJB vs 5962-9566602QCX |
| TLV2254MJB | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1750uV Offset-Max, CMOS, CDIP14 | TLV2254AMJB vs TLV2254MJB |
Part Details for TLV2254AMJB by Texas Instruments
Results Overview of TLV2254AMJB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2254AMJB Information
TLV2254AMJB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2254AMJB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 1000uV Offset-Max, CMOS, CDIP14 | 6622 |
|
RFQ |
US Tariff Estimator: TLV2254AMJB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2254AMJB Part Data Attributes
|
|
TLV2254AMJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2254AMJB
Texas Instruments
Operational Amplifier, 4 Func, 1000uV Offset-Max, CMOS, CDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.001 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 77 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.05 V/Us | |
| Slew Rate-Nom | 0.1 V/Us | |
| Supply Current-Max | 0.3 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 187 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLV2254AMJB
This table gives cross-reference parts and alternative options found for TLV2254AMJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2254AMJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.