Part Details for TLV2341IP by Texas Instruments
Results Overview of TLV2341IP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2341IP Information
TLV2341IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2341IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TLV2341IP-TI-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 176 Lead time: 9 Weeks Container: Tube MARKETPLACE PRODUCT |
11050 In Stock |
|
$1.7000 | Buy Now |
|
DISTI #
296-7472-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 176 Lead time: 9 Weeks Container: Tube | Limited Supply - Call |
|
$1.1463 | Buy Now |
|
DISTI #
86046587
|
Verical | OP Amp Single GP 8V 8-Pin PDIP Tube Min Qty: 221 Package Multiple: 1 Date Code: 0201 | Americas - 8000 |
|
$1.0540 / $1.7000 | Buy Now |
|
DISTI #
86046442
|
Verical | OP Amp Single GP 8V 8-Pin PDIP Tube Min Qty: 221 Package Multiple: 1 Date Code: 0701 | Americas - 2950 |
|
$1.0540 / $1.7000 | Buy Now |
|
|
Quest Components | 1600 |
|
$1.1934 / $3.1824 | Buy Now | |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDIP8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 11050 |
|
$0.8432 / $1.3600 | Buy Now |
US Tariff Estimator: TLV2341IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2341IP
TLV2341IP Part Data Attributes
|
|
TLV2341IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2341IP
Texas Instruments
Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDIP8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bias Current-Max (IIB) @25C | 0.002 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 2.9 V/Us | |
| Supply Current-Max | 2.2 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1700 | |
| Voltage Gain-Min | 3500 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLV2341IP
This table gives cross-reference parts and alternative options found for TLV2341IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2341IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2341IP | Rochester Electronics LLC | Check for Price | OP-AMP, 10000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | TLV2341IP vs TLV2341IP |