| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2342IP | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 11000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | TLV2342IP vs TLV2342IP |
Part Details for TLV2342IP by Texas Instruments
Results Overview of TLV2342IP by Texas Instruments
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2342IP Information
TLV2342IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2342IP | Texas Instruments | Dual LinCMOS™ Low-Voltage High-Speed Operational Amplifier 8-PDIP -40 to 85 | |
| TLV2342IPW | Texas Instruments | Dual LinCMOS™ Low-Voltage High-Speed Operational Amplifier 8-TSSOP -40 to 85 |
Price & Stock for TLV2342IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7474-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DIP Min Qty: 250 Container: Tube |
0 Tube |
|
$5.1405 | Buy Now |
|
DISTI #
595-TLV2342IP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual LiNCMOS A 595-T LV9102IDR A 595-TLV A 595-TLV9102IDR RoHS: Compliant | 40 |
|
$4.7200 / $8.0800 | Buy Now |
|
DISTI #
595-TLV2342IP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual LiNCMOS A 595-T LV9102IDR A 595-TLV A 595-TLV9102IDR RoHS: Compliant | 40 |
|
$4.7200 / $8.0800 | Buy Now |
|
DISTI #
86028478
|
Verical | Op Amp Dual Low Power Amplifier 8V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 5400 |
|
$3.6625 / $4.5750 | Buy Now |
|
DISTI #
86044203
|
Verical | Op Amp Dual Low Power Amplifier 8V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 0401 | Americas - 4550 |
|
$3.6625 / $4.5750 | Buy Now |
|
DISTI #
86046591
|
Verical | Op Amp Dual Low Power Amplifier 8V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 0201 | Americas - 3550 |
|
$3.6625 / $4.5750 | Buy Now |
|
DISTI #
86051567
|
Verical | Op Amp Dual Low Power Amplifier 8V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 1401 | Americas - 200 |
|
$3.6625 / $4.5750 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual Low Power Amplifier 8V 8-Pin PDIP Tube Min Qty: 1 | 75 |
|
$2.4647 / $5.2440 | Buy Now |
|
|
Quest Components | 60 |
|
$3.8628 / $6.2640 | Buy Now | |
|
|
Quest Components | 60 |
|
$3.2200 / $6.9000 | Buy Now |
US Tariff Estimator: TLV2342IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2342IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2342IP Part Data Attributes
|
|
TLV2342IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2342IP
Texas Instruments
Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 3.6 V/Us | |
| Supply Current-Max | 3.2 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 320 | |
| Voltage Gain-Min | 3500 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLV2342IP
This table gives cross-reference parts and alternative options found for TLV2342IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2342IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.