Part Details for TLV2352IPWRG4 by Texas Instruments
Results Overview of TLV2352IPWRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2352IPWRG4 Information
TLV2352IPWRG4 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2352IPWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, 2 Func, 7000uV Offset-Max, 640ns Response Time, CMOS, PDSO8 | 8294 |
|
RFQ |
US Tariff Estimator: TLV2352IPWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2352IPWRG4
TLV2352IPWRG4 Part Data Attributes
|
|
TLV2352IPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2352IPWRG4
Texas Instruments
Comparator, 2 Func, 7000uV Offset-Max, 640ns Response Time, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bias Current-Max (IIB) @25C | 0.002 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 640 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.4 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TLV2352IPWRG4
This table gives cross-reference parts and alternative options found for TLV2352IPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2352IPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2352IPWR | Texas Instruments | $0.9547 | Comparator, 2 Func, 5000uV Offset-Max, 640ns Response Time, CMOS, PDSO8 | TLV2352IPWRG4 vs TLV2352IPWR |
| LMV393QPWRQ1 | Texas Instruments | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 450ns Response Time, BIPolar, PDSO8 | TLV2352IPWRG4 vs LMV393QPWRQ1 |
| LMV393QPWR | Texas Instruments | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 450ns Response Time, BIPolar, PDSO8 | TLV2352IPWRG4 vs LMV393QPWR |
| TLV2352IPWG4 | Texas Instruments | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, 640ns Response Time, CMOS, PDSO8 | TLV2352IPWRG4 vs TLV2352IPWG4 |