Part Details for TLV2361IDBV by Texas Instruments
Results Overview of TLV2361IDBV by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2361IDBV Information
TLV2361IDBV by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2361IDBVT | Texas Instruments | Single High-Performance, Low-Voltage Operational Amplifier 5-SOT-23 -40 to 85 | |
| TLV2361IDBVR | Texas Instruments | Single High-Performance, Low-Voltage Operational Amplifier 5-SOT-23 -40 to 85 |
Price & Stock for TLV2361IDBV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TLV2361IDBV-TI-ND
|
DigiKey | IC OPAMP GP 7MHZ SGL LV SOT23-5 Min Qty: 788 Container: Tube MARKETPLACE PRODUCT |
48000 In Stock |
|
$0.3800 | Buy Now |
|
DISTI #
86145200
|
Verical | TLV2361IDBV Min Qty: 1187 Package Multiple: 1 Date Code: 9601 | Americas - 48000 |
|
$0.2361 / $0.3160 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 48000 |
|
$0.1889 / $0.3046 | Buy Now |
|
DISTI #
86145200
|
Verical | TLV2361IDBV Min Qty: 1187 Package Multiple: 1 Date Code: 9601 | Americas - 48000 |
|
$0.2361 / $0.3160 | Buy Now |
|
DISTI #
86145200
|
Verical | TLV2361IDBV Min Qty: 1187 Package Multiple: 1 Date Code: 9601 | Americas - 48000 |
|
$0.2361 / $0.3160 | Buy Now |
US Tariff Estimator: TLV2361IDBV by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2361IDBV
TLV2361IDBV Part Data Attributes
|
|
TLV2361IDBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2361IDBV
Texas Instruments
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO5
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Plastic, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.25 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Nom | 75 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -3.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -1.5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 2.5 V/Us | |
| Supply Current-Max | 2.75 Ma | |
| Supply Voltage Limit-Max | 3.5 V | |
| Supply Voltage-Nom (Vsup) | 1.5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 6000 | |
| Voltage Gain-Min | 1000 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for TLV2361IDBV
This table gives cross-reference parts and alternative options found for TLV2361IDBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2361IDBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2361CDBV | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO5 | TLV2361IDBV vs TLV2361CDBV |
| TLV2361IDBVRE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO5 | TLV2361IDBV vs TLV2361IDBVRE4 |
| TLV2361IDBVTE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO5 | TLV2361IDBV vs TLV2361IDBVTE4 |
| TLV2361IDBVT | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5 | TLV2361IDBV vs TLV2361IDBVT |
| TLV2361CDBVT | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5 | TLV2361IDBV vs TLV2361CDBVT |
| TLV2361IDBVR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5 | TLV2361IDBV vs TLV2361IDBVR |
| TLV2361CDBVR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5 | TLV2361IDBV vs TLV2361CDBVR |
| TLV2361CDBVRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO5 | TLV2361IDBV vs TLV2361CDBVRG4 |
| TLV2361CDBVTG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO5 | TLV2361IDBV vs TLV2361CDBVTG4 |
| TLV2361CDBVRE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO5 | TLV2361IDBV vs TLV2361CDBVRE4 |