| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2374ID | Texas Instruments | $1.4435 | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 | TLV2374IDRG4 vs TLV2374ID |
| TLV2374IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 | TLV2374IDRG4 vs TLV2374IDG4 |
Part Details for TLV2374IDRG4 by Texas Instruments
Results Overview of TLV2374IDRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2374IDRG4 Information
TLV2374IDRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2374IDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 6000uV Offset-Max, CMOS, PDSO14 | 3592 |
|
RFQ |
US Tariff Estimator: TLV2374IDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2374IDRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2374IDRG4 Part Data Attributes
|
|
TLV2374IDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2374IDRG4
Texas Instruments
Operational Amplifier, 4 Func, 6000uV Offset-Max, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00006 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 55 Db | |
| Common-mode Reject Ratio-Nom | 72 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1 V/Us | |
| Slew Rate-Nom | 2.4 V/Us | |
| Supply Current-Max | 4.8 Ma | |
| Supply Voltage Limit-Max | 16.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 6300 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV2374IDRG4
This table gives cross-reference parts and alternative options found for TLV2374IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2374IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2374IDRG4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TLV2374IDRG4 is 670mW at 25°C free-air temperature, and it can be calculated using the formula: Pd = (VIN x IIN) + (VOUT x IOUT).
-
To ensure stability in the TLV2374IDRG4, it is recommended to use a minimum output capacitance of 10uF, and to place the capacitor close to the output pin. Additionally, the input capacitor should be at least 1uF and placed close to the input pin.
-
The recommended input voltage range for TLV2374IDRG4 is 2.7V to 16V. Operating the device outside of this range may affect its performance and reliability.
-
Yes, TLV2374IDRG4 can operate in a high-temperature environment up to 125°C. However, the device's performance and reliability may be affected at high temperatures, and the maximum power dissipation should be derated accordingly.
-
To reduce noise in the TLV2374IDRG4 output, it is recommended to use a low-ESR output capacitor, and to place a noise-reducing capacitor (e.g. 10nF) between the output pin and ground. Additionally, the device's layout and grounding scheme can also affect noise performance.