Part Details for TLV2379IDR by Texas Instruments
Results Overview of TLV2379IDR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2379IDR Information
TLV2379IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2379IDR | Texas Instruments | Low-Voltage, 4-uA, Rail-to-Rail I/O Operational Amplifiers for Cost-Sensitive Systems 8-SOIC -40 to 125 |
Price & Stock for TLV2379IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-44540-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8119 In Stock |
|
$0.4776 / $1.0600 | Buy Now |
|
DISTI #
595-TLV2379IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps LV 4-uA Rail to Rai l Op Amp RoHS: Compliant | 1793 |
|
$0.4940 / $1.0600 | Buy Now |
|
DISTI #
TLV2379IDR
|
TME | IC: operational amplifier, Ch: 2, SO8 Min Qty: 2500 | 0 |
|
$0.6800 | RFQ |
|
|
LCSC | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail Input Rail-to-Rail Output SOIC-8 | 5 |
|
$0.9139 / $1.5957 | Buy Now |
US Tariff Estimator: TLV2379IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2379IDR
TLV2379IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2379IDR Part Data Attributes
|
|
TLV2379IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2379IDR
Texas Instruments
Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2016-04-20 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.0001 µA | |
| Common-mode Reject Ratio-Min | 85 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.03 V/Us | |
| Supply Current-Max | 0.024 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 90 | |
| Voltage Gain-Min | 31622.7 | |
| Wideband | No | |
| Width | 3.9 Mm |
TLV2379IDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TLV2379IDR is 670mW at 25°C free-air temperature, and it can be calculated using the formula: Pd = (TJ - TA) / θJA, where TJ is the junction temperature, TA is the ambient temperature, and θJA is the junction-to-ambient thermal resistance.
-
To ensure stability in the TLV2379IDR op-amp, it is recommended to use a capacitor with a value of 10nF to 100nF between the BYPASS pin and the negative supply pin. Additionally, the layout should be designed to minimize parasitic inductance and capacitance.
-
The recommended layout for the TLV2379IDR involves placing the op-amp close to the analog signal sources, using a ground plane to minimize noise, and keeping the input and output traces short and away from each other to reduce crosstalk.
-
While the TLV2379IDR is an op-amp, it can be used as a comparator in certain applications. However, it is not recommended for high-speed or high-frequency comparator applications due to its limited slew rate and bandwidth.
-
To handle ESD protection for the TLV2379IDR, it is recommended to use a TVS (Transient Voltage Suppressor) diode or a Zener diode with a voltage rating higher than the supply voltage, and to follow proper PCB layout and handling practices to minimize ESD exposure.