| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2393IDR | Texas Instruments | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 450ns Response Time, BIPolar, PDSO8 | TLV2393ID vs TLV2393IDR |
Part Details for TLV2393ID by Texas Instruments
Results Overview of TLV2393ID by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2393ID Information
TLV2393ID by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2393ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86143384
|
Verical | TLV2393ID Min Qty: 1138 Package Multiple: 1 | Americas - 3284 |
|
$0.2463 / $0.3298 | Buy Now |
|
DISTI #
86154781
|
Verical | TLV2393ID Min Qty: 1138 Package Multiple: 1 Date Code: 9901 | Americas - 2106 |
|
$0.2463 / $0.3298 | Buy Now |
|
DISTI #
88045782
|
Verical | TLV2393ID Min Qty: 1138 Package Multiple: 1 Date Code: 9601 | Americas - 1323 |
|
$0.2463 / $0.3298 | Buy Now |
|
|
Rochester Electronics | Comparator, 2 Func, 9000uV Offset-Max, 450ns Response Time, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6757 |
|
$0.1970 / $0.3178 | Buy Now |
US Tariff Estimator: TLV2393ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2393ID Part Data Attributes
|
|
TLV2393ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2393ID
Texas Instruments
Comparator, 2 Func, 9000uV Offset-Max, 450ns Response Time, BIPolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | So-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 450 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 1.6 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for TLV2393ID
This table gives cross-reference parts and alternative options found for TLV2393ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2393ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.