Part Details for TLV2393IP by Texas Instruments
Results Overview of TLV2393IP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2393IP Information
TLV2393IP by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2393IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TLV2393IP-ND
|
DigiKey | LOW VOLTAGE SINGLE SUPPLY OPERAT Min Qty: 755 Container: Bulk MARKETPLACE PRODUCT |
9538 In Stock |
|
$0.4000 | Buy Now |
|
DISTI #
86146553
|
Verical | TLV2393IP Min Qty: 1138 Package Multiple: 1 Date Code: 9801 | Americas - 5668 |
|
$0.2463 / $0.3298 | Buy Now |
|
DISTI #
86151844
|
Verical | TLV2393IP Min Qty: 1138 Package Multiple: 1 Date Code: 0001 | Americas - 3450 |
|
$0.2463 / $0.3298 | Buy Now |
|
|
Rochester Electronics | Comparator, 2 Func, 9000uV Offset-Max, 450ns Response Time, BIPolar, PDIP8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9538 |
|
$0.1970 / $0.3178 | Buy Now |
US Tariff Estimator: TLV2393IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2393IP
TLV2393IP Part Data Attributes
|
|
TLV2393IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2393IP
Texas Instruments
Comparator, 2 Func, 9000uV Offset-Max, 450ns Response Time, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 450 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 1.6 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |