| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2402ID | Texas Instruments | $2.1047 | Operational Amplifier, 2 Func, 1200uV Offset-Max, CMOS, PDSO8 | TLV2402IDR vs TLV2402ID |
| TLV2402IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1200uV Offset-Max, CMOS, PDSO8 | TLV2402IDR vs TLV2402IDRG4 |
Part Details for TLV2402IDR by Texas Instruments
Results Overview of TLV2402IDR by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2402IDR Information
TLV2402IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2402IDR | Texas Instruments | Dual MicroPower RRIO Operational Amplifier with Wide Voltage Supply Range and High CMRR 8-SOIC -40 to 125 | |
| TLV2402IDRG4 | Texas Instruments | Dual MicroPower RRIO Operational Amplifier with Wide Voltage Supply Range and High CMRR 8-SOIC -40 to 125 |
Price & Stock for TLV2402IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10535-2-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
4680 Tape & Reel |
|
$1.5530 / $1.5843 | Buy Now |
|
DISTI #
296-10535-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Container: Cut Tape |
4680 Cut Tape |
|
$1.7136 / $3.0000 | Buy Now |
|
DISTI #
296-10535-6-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$1.7136 / $3.0000 | Buy Now |
|
DISTI #
595-TLV2402IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual RRIO w/Wide Vlt Sply Rng & Hi CMRR A 595-TLV2402ID RoHS: Compliant | 1642 |
|
$1.5500 / $3.0000 | Buy Now |
|
DISTI #
V72:2272_07391931
|
Arrow Electronics | Op Amp Dual GP R-R I/O ±8V/16V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2028 Container: Cut Strips | Americas - 36 |
|
$1.3600 / $1.9780 | Buy Now |
|
DISTI #
50951602
|
Verical | Op Amp Dual GP R-R I/O ±8V/16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2028 | Americas - 36 |
|
$1.3600 / $1.9780 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual GP R-R I/O ±8V/16V 8-Pin SOIC T/R | 13527 |
|
RFQ | |
|
DISTI #
V72:2272_07391931
|
Arrow Electronics | Op Amp Dual GP R-R I/O ±8V/16V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2028 Container: Cut Strips | Americas - 36 |
|
$1.3600 / $1.9780 | Buy Now |
|
DISTI #
50951602
|
Verical | Op Amp Dual GP R-R I/O ±8V/16V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2028 | Americas - 36 |
|
$1.3600 / $1.9780 | Buy Now |
|
DISTI #
V72:2272_07391931
|
Arrow Electronics | Op Amp Dual GP R-R I/O ±8V/16V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2028 Container: Cut Strips | Americas - 36 |
|
$1.3600 / $1.9780 | Buy Now |
US Tariff Estimator: TLV2402IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2402IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2402IDR Part Data Attributes
|
|
TLV2402IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2402IDR
Texas Instruments
Operational Amplifier, 2 Func, 1200uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0009 µA | |
| Bias Current-Max (IIB) @25C | 0.0003 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00025 µA | |
| Input Offset Voltage-Max | 1200 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.0025 V/Us | |
| Supply Current-Max | 0.0019 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 5.5 | |
| Voltage Gain-Min | 130000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV2402IDR
This table gives cross-reference parts and alternative options found for TLV2402IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2402IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2402IDR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TLV2402IDR is 2.7V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The TLV2402IDR can provide a maximum output current of 150mA per channel.
-
The TLV2402IDR can be configured for a specific output voltage by connecting the VOUT pin to the desired output voltage through a resistive divider network.
-
The thermal shutdown temperature of the TLV2402IDR is typically 150°C.