Part Details for TLV2402IP by Texas Instruments
Results Overview of TLV2402IP by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2402IP Information
TLV2402IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2402IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10536-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 500 Container: Tube |
0 Tube |
|
$2.5117 | Buy Now |
|
DISTI #
595-TLV2402IP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Micropower RoHS: Compliant | 125 |
|
$2.3300 / $4.2000 | Buy Now |
|
DISTI #
595-TLV2402IP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Micropower RoHS: Compliant | 125 |
|
$2.2900 / $4.2300 | Buy Now |
|
DISTI #
86046968
|
Verical | Op Amp Dual GP R-R I/O ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 0101 | Americas - 4212 |
|
$2.1500 / $2.5500 | Buy Now |
|
DISTI #
86046744
|
Verical | Op Amp Dual GP R-R I/O ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 1001 | Americas - 3550 |
|
$2.1500 / $2.5500 | Buy Now |
|
DISTI #
86036328
|
Verical | Op Amp Dual GP R-R I/O ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 0401 | Americas - 2200 |
|
$2.1500 / $2.5500 | Buy Now |
|
DISTI #
86034298
|
Verical | Op Amp Dual GP R-R I/O ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 0601 | Americas - 500 |
|
$2.1500 / $2.5500 | Buy Now |
|
|
Rochester Electronics | Audio Amplifier Class D 1-Channel (Mono) or 2-Channel (Stereo) 150W, 300W 64-QFP T/R RoHS: Compliant Status: Active Min Qty: 1 | 10462 |
|
$1.7200 / $2.1500 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDIP8 | 7954 |
|
RFQ |
US Tariff Estimator: TLV2402IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2402IP
TLV2402IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2402IP Part Data Attributes
|
|
TLV2402IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2402IP
Texas Instruments
Operational Amplifier, 2 Func, 1200uV Offset-Max, CMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0009 µA | |
| Bias Current-Max (IIB) @25C | 0.0003 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00025 µA | |
| Input Offset Voltage-Max | 1200 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.0025 V/Us | |
| Supply Current-Max | 0.0019 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 5.5 | |
| Voltage Gain-Min | 130000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLV2402IP
This table gives cross-reference parts and alternative options found for TLV2402IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2402IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2402IPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDIP8 | TLV2402IP vs TLV2402IPE4 |