| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2404IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14 | TLV2404ID vs TLV2404IDG4 |
| TLV2404IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14 | TLV2404ID vs TLV2404IDRG4 |
| TLV2404CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14 | TLV2404ID vs TLV2404CDRG4 |
| TLV2404CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14 | TLV2404ID vs TLV2404CDG4 |
Part Details for TLV2404ID by Texas Instruments
Results Overview of TLV2404ID by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2404ID Information
TLV2404ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2404ID | Texas Instruments | Quad MicroPower, RRIO Operational Amplifier with wide supply voltage range and high CMRR 14-SOIC -40 to 125 | |
| TLV2404IDR | Texas Instruments | Quad MicroPower, RRIO Operational Amplifier with wide supply voltage range and high CMRR 14-SOIC -40 to 125 |
Price & Stock for TLV2404ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-34423-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Container: Tube |
0 Tube |
|
$2.6285 / $4.7700 | Buy Now |
|
DISTI #
595-TLV2404ID
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad MicroPwr RRIO A 595-TLV2404IDR A 59 A 595-TLV2404IDR RoHS: Compliant | 0 |
|
$2.6200 / $4.7700 | Order Now |
|
DISTI #
86036645
|
Verical | Op Amp Quad GP R-R I/O ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 1201 | Americas - 8500 |
|
$2.4750 / $2.9500 | Buy Now |
|
DISTI #
86036278
|
Verical | Op Amp Quad GP R-R I/O ±8V/16V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 1101 | Americas - 1550 |
|
$2.4750 / $2.9500 | Buy Now |
|
|
Rochester Electronics | IC ADC 2 CONV 16Bits Pipelined 3-Wire Serial, LVDS - Parallel, SPI 144-BGA Tray RoHS: Compliant Status: Active Min Qty: 1 | 10162 |
|
$1.9800 / $2.4800 | Buy Now |
|
DISTI #
TLV2404ID
|
TME | IC: operational amplifier, 5.5kHz, Ch: 4, ±1.25÷8VDC,2.5÷16VDC Min Qty: 50 | 0 |
|
$3.6300 | RFQ |
US Tariff Estimator: TLV2404ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2404ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2404ID Part Data Attributes
|
|
TLV2404ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2404ID
Texas Instruments
Operational Amplifier, 4 Func, 1200uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0009 µA | |
| Bias Current-Max (IIB) @25C | 0.0003 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00025 µA | |
| Input Offset Voltage-Max | 1200 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.0025 V/Us | |
| Supply Current-Max | 0.0038 Ma | |
| Supply Voltage Limit-Max | 17 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 5.5 | |
| Voltage Gain-Min | 130000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV2404ID
This table gives cross-reference parts and alternative options found for TLV2404ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2404ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2404ID Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TLV2404ID without damaging the device is 6V. Exceeding this voltage may cause permanent damage to the device.
-
Yes, the TLV2404ID can operate from a single supply voltage. The device can operate from a single supply voltage as low as 2.7V and as high as 6V.
-
The typical quiescent current of the TLV2404ID is 0.5mA. This is the current consumed by the device when it is not switching and is in a quiescent state.
-
No, the TLV2404ID is not radiation tolerant. It is not designed to operate in high-radiation environments and may not function correctly if exposed to high levels of radiation.
-
Yes, the TLV2404ID can be used in high-temperature applications. The device is specified to operate over a temperature range of -40°C to 125°C.