Part Details for TLV2442IPWR by Texas Instruments
Results Overview of TLV2442IPWR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2442IPWR Information
TLV2442IPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2442IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86152016
|
Verical | TLV2442IPWR Min Qty: 295 Package Multiple: 1 Date Code: 0701 | Americas - 6000 |
|
$0.7905 / $1.2750 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.6324 / $1.0200 | Buy Now |
US Tariff Estimator: TLV2442IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV2442IPWR
TLV2442IPWR Part Data Attributes
|
|
TLV2442IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2442IPWR
Texas Instruments
Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00015 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 75 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.4 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 0.65 V/Us | |
| Slew Rate-Nom | 1.3 V/Us | |
| Supply Current-Max | 2.2 Ma | |
| Supply Voltage Limit-Max | 12 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1750 | |
| Voltage Gain-Min | 400 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for TLV2442IPWR
This table gives cross-reference parts and alternative options found for TLV2442IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2442IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2442QPW | Texas Instruments | $0.8736 | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8 | TLV2442IPWR vs TLV2442QPW |
| TLV2442QDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO8 | TLV2442IPWR vs TLV2442QDG4 |
| 5962-9751101QPA | Defense Logistics Agency | Check for Price | Operational Amplifier, 2 Func, 2500uV Offset-Max, CDIP8 | TLV2442IPWR vs 5962-9751101QPA |
| TLV2442AMJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, CDIP8 | TLV2442IPWR vs TLV2442AMJG |
| TLV2442QDRQ1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8 | TLV2442IPWR vs TLV2442QDRQ1 |
| TLV2442CPW | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8 | TLV2442IPWR vs TLV2442CPW |
| TLV2442MU | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, CDFP10 | TLV2442IPWR vs TLV2442MU |
| TLV2442CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8 | TLV2442IPWR vs TLV2442CDG4 |
| TLV2442AQPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO8 | TLV2442IPWR vs TLV2442AQPWRG4 |
| TLV2442MFKB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, CQCC20 | TLV2442IPWR vs TLV2442MFKB |