| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2450AIDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1300uV Offset-Max, CMOS, PDSO8 | TLV2450AIDR vs TLV2450AIDRG4 |
| TLV2450AIDR | Rochester Electronics LLC | Check for Price | OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2450AIDR vs TLV2450AIDR |
Part Details for TLV2450AIDR by Texas Instruments
Results Overview of TLV2450AIDR by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2450AIDR Information
TLV2450AIDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2450AIDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-10568-2-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.2874 | Buy Now |
|
DISTI #
595-TLV2450AIDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Sngl Mcpwr R-to-R I/ O Op Amp w/Shutdwn A 595-TLV2450ID RoHS: Compliant | 0 |
|
$1.2200 / $1.2300 | Order Now |
|
DISTI #
86295742
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 9801 | Americas - 2500 |
|
$0.9610 / $1.5500 | Buy Now |
|
DISTI #
86295892
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 0501 | Americas - 2500 |
|
$0.9610 / $1.5500 | Buy Now |
|
DISTI #
86290693
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 1101 | Americas - 2497 |
|
$0.9610 / $1.5500 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 220kHz 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 7497 |
|
$0.7688 / $1.2400 | Buy Now |
|
DISTI #
86295742
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 9801 | Americas - 2500 |
|
$0.9610 / $1.5500 | Buy Now |
|
DISTI #
86295892
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 0501 | Americas - 2500 |
|
$0.9610 / $1.5500 | Buy Now |
|
DISTI #
86290693
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 1101 | Americas - 2497 |
|
$0.9610 / $1.5500 | Buy Now |
|
DISTI #
86295742
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 9801 | Americas - 2500 |
|
$0.9610 / $1.5500 | Buy Now |
US Tariff Estimator: TLV2450AIDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2450AIDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2450AIDR Part Data Attributes
|
|
TLV2450AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2450AIDR
Texas Instruments
Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.005 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00045 µA | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.02 V/Us | |
| Slew Rate-Nom | 0.11 V/Us | |
| Supply Current-Max | 0.042 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 220 | |
| Voltage Gain-Min | 63095 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV2450AIDR
This table gives cross-reference parts and alternative options found for TLV2450AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2450AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2450AIDR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends following a star-grounding scheme, keeping analog and digital grounds separate, and using a solid ground plane to minimize noise. Additionally, keep the input and output traces short and away from each other to reduce crosstalk.
-
TI recommends powering up the device in the following sequence: VCC, then VREF, and finally the input signals. During power-down, reverse this sequence. Ensure that the input signals are at a valid logic level before powering up the device.
-
The TLV2450AIDR can drive up to 100 pF of capacitive load. However, as the capacitive load increases, the output slew rate decreases. TI recommends using a buffer or a line driver if the capacitive load exceeds 100 pF.
-
The TLV2450AIDR has internal diodes that clamp the input voltage to VCC + 0.5V. However, if the input voltage exceeds VCC + 0.5V, the device may draw excessive current and potentially be damaged. TI recommends using input protection circuits or voltage clamps to prevent this scenario.
-
The thermal resistance of the TLV2450AIDR package is typically around 60°C/W. This means that for every watt of power dissipated, the device temperature will rise by 60°C above the ambient temperature. Ensure proper heat sinking and thermal management to keep the device within its recommended operating temperature range.