| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2450CDBVR | Texas Instruments | $1.7448 | Operational Amplifier, 1 Func, 1500uV Offset-Max, CMOS, PDSO6 | TLV2450IDBVT vs TLV2450CDBVR |
| TLV2450CDBVT | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, CMOS, PDSO6 | TLV2450IDBVT vs TLV2450CDBVT |
| TLV2450IDBVR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, CMOS, PDSO6 | TLV2450IDBVT vs TLV2450IDBVR |
| TLV2450IDBVRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO6 | TLV2450IDBVT vs TLV2450IDBVRG4 |
| TLV2450IDBVTG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO6 | TLV2450IDBVT vs TLV2450IDBVTG4 |
| TLV2450CDBVT | Rochester Electronics LLC | Check for Price | OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | TLV2450IDBVT vs TLV2450CDBVT |
| TLV2450CDBVRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO6 | TLV2450IDBVT vs TLV2450CDBVRG4 |
Part Details for TLV2450IDBVT by Texas Instruments
Results Overview of TLV2450IDBVT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2450IDBVT Information
TLV2450IDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2450IDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32374-2-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 250 Container: Tape & Reel |
648 Tape & Reel |
|
$1.7542 / $1.9292 | Buy Now |
|
DISTI #
296-32374-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Container: Cut Tape |
648 Cut Tape |
|
$2.0371 / $3.2900 | Buy Now |
|
DISTI #
296-32374-6-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Container: Digi-Reel |
648 Digi-Reel® |
|
$2.0371 / $3.2900 | Buy Now |
|
DISTI #
595-TLV2450IDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps Sngl Mcpwr R-to-R I/ O Op Amp w/Shutdwn A 595-TLV2450IDBVR RoHS: Compliant | 333 |
|
$1.7500 / $3.2900 | Buy Now |
|
DISTI #
TLV2450IDBVT
|
TME | IC: operational amplifier, 220kHz, Ch: 1, ±1.35÷3VDC,2.7÷6VDC Min Qty: 250 | 0 |
|
$2.4700 | RFQ |
|
|
Vyrian | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO6 | 9475 |
|
RFQ |
US Tariff Estimator: TLV2450IDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2450IDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2450IDBVT Part Data Attributes
|
|
TLV2450IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2450IDBVT
Texas Instruments
Operational Amplifier, 1 Func, 1500uV Offset-Max, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.005 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00045 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Min | 0.02 V/Us | |
| Slew Rate-Nom | 0.11 V/Us | |
| Supply Current-Max | 0.042 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 220 | |
| Voltage Gain-Min | 63095 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for TLV2450IDBVT
This table gives cross-reference parts and alternative options found for TLV2450IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2450IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2450IDBVT Frequently Asked Questions (FAQ)
-
Texas Instruments recommends following a star-grounding layout, keeping the input and output traces separate, and using a solid ground plane to minimize noise. Additionally, it's recommended to place a 0.1uF decoupling capacitor between the VCC and GND pins, and to keep the input and output capacitors as close to the device as possible.
-
The TLV2450IDBVT has a built-in thermal shutdown feature that activates when the junction temperature exceeds 150°C. To handle this, ensure good thermal design and heat dissipation, and consider adding thermal monitoring and shutdown circuitry to prevent damage to the device.
-
Texas Instruments recommends using input and output capacitors with a value of 2.2uF to 10uF, with a voltage rating of at least 6.3V. The capacitors should be placed as close to the device as possible to minimize noise and ensure optimal performance.
-
To ensure EMC, follow proper PCB design and layout guidelines, use shielding and filtering where necessary, and ensure that the device is properly decoupled and bypassed. Additionally, consider using a common-mode choke or ferrite bead to reduce electromagnetic interference (EMI).
-
The TLV2450IDBVT is designed to operate up to 2.7MHz, but the actual operating frequency may be limited by the specific application and layout. It's recommended to consult the datasheet and application notes for more information on frequency response and layout considerations.