| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2451IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO8 | TLV2451ID vs TLV2451IDRG4 |
| TLV2451IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO8 | TLV2451ID vs TLV2451IDG4 |
| TLV2451IDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, CMOS, PDSO8 | TLV2451ID vs TLV2451IDR |
Part Details for TLV2451ID by Texas Instruments
Results Overview of TLV2451ID by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2451ID Information
TLV2451ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2451IDBVT | Texas Instruments | Single Micropower Rail-To-Rail Input/Output Op Amp 5-SOT-23 -40 to 125 | |
| TLV2451IDBVR | Texas Instruments | Single Micropower Rail-To-Rail Input/Output Op Amp 5-SOT-23 -40 to 125 | |
| TLV2451IDR | Texas Instruments | Single Micropower Rail-To-Rail Input/Output Op Amp 8-SOIC -40 to 125 |
Price & Stock for TLV2451ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86034006
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 1001 | Americas - 16050 |
|
$1.1470 / $1.8500 | Buy Now |
|
DISTI #
86026597
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 0401 | Americas - 6500 |
|
$1.1470 / $1.8500 | Buy Now |
|
DISTI #
86051392
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 0501 | Americas - 1665 |
|
$1.1470 / $1.8500 | Buy Now |
|
DISTI #
86044925
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 203 Package Multiple: 1 | Americas - 1504 |
|
$1.1470 / $1.8500 | Buy Now |
|
DISTI #
86045303
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 0001 | Americas - 1016 |
|
$1.1470 / $1.8500 | Buy Now |
|
DISTI #
86033346
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 1401 | Americas - 750 |
|
$1.1470 / $1.8500 | Buy Now |
|
DISTI #
86044974
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 9901 | Americas - 341 |
|
$1.1470 / $1.8500 | Buy Now |
|
DISTI #
86032333
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 1101 | Americas - 300 |
|
$1.1470 / $1.8500 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 1500uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 28126 |
|
$0.9176 / $1.4800 | Buy Now |
US Tariff Estimator: TLV2451ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2451ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2451ID Part Data Attributes
|
|
TLV2451ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2451ID
Texas Instruments
Operational Amplifier, 1 Func, 1500uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.005 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00045 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.02 V/Us | |
| Slew Rate-Nom | 0.11 V/Us | |
| Supply Current-Max | 0.042 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 220 | |
| Voltage Gain-Min | 63095 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TLV2451ID
This table gives cross-reference parts and alternative options found for TLV2451ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2451ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2451ID Frequently Asked Questions (FAQ)
-
Texas Instruments recommends following a star-grounding layout, keeping the input and output traces short and away from noise sources, and using a solid ground plane to minimize noise and electromagnetic interference (EMI). Additionally, it's essential to follow proper decoupling and bypassing techniques to ensure stable operation.
-
The output capacitor value depends on the specific application and load requirements. As a general rule, a 10uF to 22uF ceramic capacitor is recommended for most applications. However, for high-frequency applications or those requiring low output impedance, a smaller capacitor value (e.g., 1uF to 4.7uF) may be necessary. Consult the datasheet and application notes for more guidance.
-
The maximum power dissipation for the TLV2451ID is 670mW. To calculate the power dissipation, use the formula: Pd = (Vcc x Icc) + (Vout x Iout), where Vcc is the supply voltage, Icc is the quiescent current, Vout is the output voltage, and Iout is the output current. Ensure that the calculated power dissipation is within the recommended maximum to prevent overheating and device damage.
-
Yes, the TLV2451ID can be used as a unity-gain buffer. However, it's essential to ensure that the input impedance is high enough to prevent loading the source, and the output impedance is low enough to drive the load. Additionally, consider the bandwidth and slew rate requirements of your application, as the TLV2451ID may not be suitable for very high-frequency or high-slew-rate applications.
-
The TLV2451ID has built-in ESD protection, but it's still essential to follow proper handling and assembly procedures to prevent damage. Use an anti-static wrist strap or mat, handle the device by the body or pins, and avoid touching the pins or exposed die. Additionally, ensure that the PCB design includes ESD protection components, such as TVS diodes or ESD arrays, to protect the device from external ESD events.