| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2454CPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14 | TLV2454CPWR vs TLV2454CPWRG4 |
| TLV2454CPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14 | TLV2454CPWR vs TLV2454CPWG4 |
| TLV2454CPW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14 | TLV2454CPWR vs TLV2454CPW |
Part Details for TLV2454CPWR by Texas Instruments
Results Overview of TLV2454CPWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2454CPWR Information
TLV2454CPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV2454CPWR | Texas Instruments | Quad Micropower Rail-To-Rail Input/Output Op Amp 14-TSSOP 0 to 70 |
Price & Stock for TLV2454CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TLV2454CPWR-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.5723 | Buy Now |
|
DISTI #
595-TLV2454CPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Mcrpwr R-to-R I nput/Output Op Amp A 595-TLV2454CPW RoHS: Compliant | 0 |
|
$1.4800 / $1.4900 | Order Now |
|
DISTI #
TLV2454CPWR
|
TME | IC: operational amplifier, 220kHz, Ch: 4, ±1.35÷3VDC,2.7÷6VDC Min Qty: 2000 | 0 |
|
$2.0000 | RFQ |
|
|
Vyrian | Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14 | 5106 |
|
RFQ |
US Tariff Estimator: TLV2454CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2454CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2454CPWR Part Data Attributes
|
|
TLV2454CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2454CPWR
Texas Instruments
Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.005 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00045 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 0.02 V/Us | |
| Slew Rate-Nom | 0.11 V/Us | |
| Supply Current-Max | 0.168 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 220 | |
| Voltage Gain-Min | 63095 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TLV2454CPWR
This table gives cross-reference parts and alternative options found for TLV2454CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2454CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2454CPWR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends following a star-grounding topology, keeping the analog and digital grounds separate, and using a solid ground plane to minimize noise. Additionally, keep the input and output traces short and away from each other to reduce crosstalk.
-
It's recommended to sequence the power supplies in the following order: VCC, then VDD, and finally VIN. This ensures that the internal voltage regulators are powered up correctly and prevents any potential latch-up or damage to the device.
-
The TLV2454CPWR can drive up to 1nF of capacitive load. However, it's recommended to keep the capacitive load below 100pF to ensure stability and prevent oscillations. Excessive capacitive loading can cause the output to oscillate or become unstable.
-
The TLV2454CPWR has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) mechanisms. The OVP protects the device from input voltages above 6V, while the UVLO prevents the device from operating below 2.7V. Additionally, the device has internal current limiting to prevent damage from excessive current.
-
The TLV2454CPWR has a thermal derating of 13.9mW/°C above 25°C. This means that the maximum power dissipation decreases as the temperature increases. It's essential to consider this derating when designing the thermal management of the system to ensure the device operates within its recommended temperature range.