Datasheets
packagee
TLV2454IPW by:
Texas Instruments

Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14

Part Details for TLV2454IPW by Texas Instruments

Results Overview of TLV2454IPW by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

TLV2454IPW Information

TLV2454IPW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TLV2454IPW

Part # Distributor Description Stock Price Buy
DISTI # TLV2454IPW-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1080 Container: Tube 0
Tube
  • 1,080 $2.4317
$2.4317 Buy Now
DISTI # 595-TLV2454IPW
Mouser Electronics Operational Amplifiers - Op Amps Quad Mcrpwr R-to-R I nput/Output Op Amp A 595-TLV2454IPWR RoHS: Compliant 0
  • 1,080 $2.3100
  • 2,160 $2.2900
$2.2900 / $2.3100 Order Now
Chip Stock Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin TSSOP Tube 15487
RFQ

US Tariff Estimator: TLV2454IPW by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLV2454IPW
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLV2454IPW CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLV2454IPW Part Data Attributes

TLV2454IPW Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV2454IPW Texas Instruments Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code TSSOP
Pin Count 14
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.007 µA
Bias Current-Max (IIB) @25C 0.005 µA
Common-mode Reject Ratio-Min 70 Db
Common-mode Reject Ratio-Nom 80 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.00045 µA
Input Offset Voltage-Max 1500 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 Mm
Low-Bias No
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch
Packing Method Tube
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.2 Mm
Slew Rate-Min 0.02 V/Us
Slew Rate-Nom 0.11 V/Us
Supply Current-Max 0.168 Ma
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Automotive
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 220
Voltage Gain-Min 63095
Wideband No
Width 4.4 Mm

Alternate Parts for TLV2454IPW

This table gives cross-reference parts and alternative options found for TLV2454IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2454IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLV2454IPWG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14 TLV2454IPW vs TLV2454IPWG4
Part Number Manufacturer Composite Price Description Compare
TLV2454IPWRG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14 TLV2454IPW vs TLV2454IPWRG4
TLV2454IPW Rochester Electronics LLC Check for Price QUAD OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 TLV2454IPW vs TLV2454IPW
TLV2454IPWR Texas Instruments Check for Price Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14 TLV2454IPW vs TLV2454IPWR
TLV2454AIPW Texas Instruments Check for Price Operational Amplifier, 4 Func, 1000uV Offset-Max, CMOS, PDSO14 TLV2454IPW vs TLV2454AIPW
TLV2454CPWR Texas Instruments Check for Price Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14 TLV2454IPW vs TLV2454CPWR
TLV2454AIPWG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 1300uV Offset-Max, CMOS, PDSO14 TLV2454IPW vs TLV2454AIPWG4
TLV2454AIPW Rochester Electronics LLC Check for Price QUAD OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 TLV2454IPW vs TLV2454AIPW
TLV2454CPW Texas Instruments Check for Price Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14 TLV2454IPW vs TLV2454CPW
TLV2454AIPWLE Texas Instruments Check for Price Operational Amplifier, 4 Func, 1300uV Offset-Max, BICMOS, PDSO14 TLV2454IPW vs TLV2454AIPWLE
TLV2454CPWG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14 TLV2454IPW vs TLV2454CPWG4
equivalents icon

TLV2454IPW Related Parts

TLV2454IPW Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2454IPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2454IPW by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV2454IPW would you like to use for your alert(s)?
  • Please alert me when TLV2454IPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2454IPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2454IPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2454IPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2454IPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2454IPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: