Datasheets
packagee
TLV2455CDG4 by: Texas Instruments

Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO16

Part Details for TLV2455CDG4 by Texas Instruments

Results Overview of TLV2455CDG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Healthcare Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

TLV2455CDG4 Information

TLV2455CDG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

US Tariff Estimator: TLV2455CDG4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLV2455CDG4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLV2455CDG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLV2455CDG4 Part Data Attributes

TLV2455CDG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV2455CDG4 Texas Instruments Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO16
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Soic-16
Pin Count 16
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.007 µA
Bias Current-Max (IIB) @25C 0.005 µA
Common-mode Reject Ratio-Min 70 Db
Common-mode Reject Ratio-Nom 80 Db
Frequency Compensation Yes
Input Offset Voltage-Max 2000 µV
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 Mm
Low-Bias No
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tube
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Min 0.02 V/Us
Slew Rate-Nom 0.11 V/Us
Supply Current-Max 0.16 Ma
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 200
Voltage Gain-Min 35000
Wideband No
Width 3.9 Mm

Alternate Parts for TLV2455CDG4

This table gives cross-reference parts and alternative options found for TLV2455CDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2455CDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLV2455CD Texas Instruments $0.6527 Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO16 TLV2455CDG4 vs TLV2455CD
Part Number Manufacturer Composite Price Description Compare
TLV2455CD Texas Instruments $0.6527 Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO16 TLV2455CDG4 vs TLV2455CD
TLV2455CDR Texas Instruments Check for Price Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO16 TLV2455CDG4 vs TLV2455CDR
TLV2455IDRG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO16 TLV2455CDG4 vs TLV2455IDRG4
TLV2455AID Texas Instruments Check for Price Operational Amplifier, 4 Func, 1000uV Offset-Max, CMOS, PDSO16 TLV2455CDG4 vs TLV2455AID
TLV2455IDG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO16 TLV2455CDG4 vs TLV2455IDG4
TLV2455AIDR Rochester Electronics LLC Check for Price QUAD OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 TLV2455CDG4 vs TLV2455AIDR
TLV2455ID Texas Instruments Check for Price Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO16 TLV2455CDG4 vs TLV2455ID
TLV2455CD Rochester Electronics LLC Check for Price QUAD OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 TLV2455CDG4 vs TLV2455CD
TLV2455CDRG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO16 TLV2455CDG4 vs TLV2455CDRG4
TLV2455ID Rochester Electronics LLC Check for Price QUAD OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 TLV2455CDG4 vs TLV2455ID
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2455CDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2455CDG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV2455CDG4 would you like to use for your alert(s)?
  • Please alert me when TLV2455CDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2455CDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2455CDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2455CDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2455CDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2455CDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: