Part Details for TLV2461AIDR by Texas Instruments
Overview of TLV2461AIDR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLV2461AIDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-7484-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6815 In Stock |
|
$1.2462 / $2.7300 | Buy Now |
DISTI #
2156-TLV2461AIDR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2018 In Stock |
|
$1.3200 | Buy Now |
DISTI #
595-TLV2461AIDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Low Power Rail-to-Rail I/O RoHS: Compliant | 2666 |
|
$1.1900 / $2.7200 | Buy Now |
|
Rochester Electronics | TLV2461A Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2018 |
|
$1.1300 / $1.3300 | Buy Now |
DISTI #
TLV2461AIDR
|
TME | IC: operational amplifier, 5.2MHz, SO8, ±1.35÷3VDC,2.7÷6VDC Min Qty: 1 | 0 |
|
$1.6100 / $2.4800 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 6.4MHZ RRO 8SOIC | 24160 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 488 |
|
RFQ |
Part Details for TLV2461AIDR
TLV2461AIDR CAD Models
TLV2461AIDR Part Data Attributes
|
TLV2461AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2461AIDR
Texas Instruments
Single, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.014 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.007 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6400 | |
Voltage Gain-Min | 31622 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TLV2461AIDR
This table gives cross-reference parts and alternative options found for TLV2461AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2461AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2461AID | OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLV2461AIDR vs TLV2461AID |
TLV2461AID | Single, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2461AIDR vs TLV2461AID |
TLV2461AQDRG4 | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier 8-SOIC | Texas Instruments | TLV2461AIDR vs TLV2461AQDRG4 |
TLV2461AQDR | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2461AIDR vs TLV2461AQDR |
TLV2461AQDG4 | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier 8-SOIC | Texas Instruments | TLV2461AIDR vs TLV2461AQDG4 |
TLV2461AQD | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2461AIDR vs TLV2461AQD |
TLV2461AIDR | OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLV2461AIDR vs TLV2461AIDR |
TLV2461AQD | OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLV2461AIDR vs TLV2461AQD |