Part Details for TLV2461AQDREP by Texas Instruments
Overview of TLV2461AQDREP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV2461AQDREP
TLV2461AQDREP CAD Models
TLV2461AQDREP Part Data Attributes
|
TLV2461AQDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2461AQDREP
Texas Instruments
OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1700 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5200 | |
Width | 3.9 mm |
Alternate Parts for TLV2461AQDREP
This table gives cross-reference parts and alternative options found for TLV2461AQDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2461AQDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2461AQDRG4 | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier 8-SOIC | Texas Instruments | TLV2461AQDREP vs TLV2461AQDRG4 |
TLV2461AID | OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLV2461AQDREP vs TLV2461AID |
TLV2461AQDG4 | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier 8-SOIC | Texas Instruments | TLV2461AQDREP vs TLV2461AQDG4 |
TLV2461AQDRG4Q1 | OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2461AQDREP vs TLV2461AQDRG4Q1 |
TLV2461AID | Single, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2461AQDREP vs TLV2461AID |
TLV2461AQDRQ1 | Automotive Low-Power Rail-to-Rail Input/Output Operational Amplifier with Shutdown 8-SOIC -40 to 125 | Texas Instruments | TLV2461AQDREP vs TLV2461AQDRQ1 |
TLV2461AQDR | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2461AQDREP vs TLV2461AQDR |
TLV2461AQD | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2461AQDREP vs TLV2461AQD |
TLV2461AIDG4 | OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2461AQDREP vs TLV2461AIDG4 |
TLV2461AIDR | Single, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2461AQDREP vs TLV2461AIDR |