| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV2461IDBVRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO5 | TLV2461IDBVT vs TLV2461IDBVRG4 |
| TLV2461IDBV | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO5 | TLV2461IDBVT vs TLV2461IDBV |
| TLV2461IDBVR | Rochester Electronics LLC | Check for Price | OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | TLV2461IDBVT vs TLV2461IDBVR |
Part Details for TLV2461IDBVT by Texas Instruments
Results Overview of TLV2461IDBVT by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2461IDBVT Information
TLV2461IDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2461IDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-26795-6-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Container: Digi-Reel |
9443 Digi-Reel® |
|
$1.4871 / $2.4500 | Buy Now |
|
DISTI #
296-26795-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Container: Cut Tape |
9443 Cut Tape |
|
$1.4871 / $2.4500 | Buy Now |
|
DISTI #
296-26795-2-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 250 Container: Tape & Reel |
9443 Tape & Reel |
|
$1.2698 / $1.4042 | Buy Now |
|
DISTI #
595-TLV2461IDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Low Power Rai l-to-Rail I/O A 595 A 595-TLV2461IDBVR RoHS: Compliant | 436 |
|
$1.2500 / $2.4500 | Buy Now |
|
DISTI #
V72:2272_07392233
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2228 Container: Cut Strips | Americas - 26 |
|
$1.0695 / $1.1936 | Buy Now |
|
DISTI #
86030560
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 198 Package Multiple: 1 Date Code: 1101 | Americas - 7382 |
|
$1.1780 / $1.9000 | Buy Now |
|
DISTI #
73578900
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2228 | Americas - 26 |
|
$1.0695 / $1.1936 | Buy Now |
|
|
Quest Components | IC,OP-AMP,SINGLE,BICMOS,TSOP,6PIN,PLASTIC | 55 |
|
$1.1760 / $1.4700 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 6.4MHz SOT-23-5 T/R RoHS: Compliant Status: Active Min Qty: 1 | 7533 |
|
$0.9424 / $1.5200 | Buy Now |
|
DISTI #
V72:2272_07392233
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2228 Container: Cut Strips | Americas - 26 |
|
$1.0695 / $1.1936 | Buy Now |
US Tariff Estimator: TLV2461IDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV2461IDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV2461IDBVT Part Data Attributes
|
|
TLV2461IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2461IDBVT
Texas Instruments
Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.075 µA | |
| Bias Current-Max (IIB) @25C | 0.014 µA | |
| Common-mode Reject Ratio-Min | 71 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.007 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Min | 0.8 V/Us | |
| Slew Rate-Nom | 1.6 V/Us | |
| Supply Current-Max | 0.65 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 6400 | |
| Voltage Gain-Min | 31622 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for TLV2461IDBVT
This table gives cross-reference parts and alternative options found for TLV2461IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2461IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV2461IDBVT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLV2461IDBVT is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-22pF) between the output and the inverting input pins to compensate for the internal pole.
-
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a solid ground plane, and decouple the power supply pins with 0.1uF capacitors.
-
Yes, the TLV2461IDBVT is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the maximum junction temperature (TJ) should not exceed 150°C.
-
The feedback resistor values should be chosen based on the desired gain, bandwidth, and noise requirements. A good starting point is to use a ratio of Rf/Ri = 1:1 for a gain of 2, and then adjust as needed.